Kit di Sviluppo e per EducazioneKit di montaggio e moduliModuli di trasmissione senza filiModuli RF

868MHz LoRa Transceiver module LLCC68 based

Codice produttore
Articolo n°:
868MHz LoRa Transceiver module LLCC68 based-0
868MHz LoRa Transceiver module LLCC68 based-0
Radiocontrolli
Scheda tecnica (PDF)
Non disponibile

Vendita e spedizione:
Conrad ElectronicTermini e condizioni

Segnala un problema
  • Dati tecnici
  • Documenti e download
  • Descrizione

Dati tecnici

Tipo di imballaggio

Tape on Full reel

Tipo

RC-LLCC68-868

Tensione di esercizio

3 V/DC

UKCA

Sì

Documenti & Download

Scheda tecnica

Scheda tecnica 879239948 868MHz LoRa Transceiver module LLCC68 based

Descrizione

LoRa Smart Home (LLCC68) is a sub-GHz LoRa® RF Transceiver for medium range indoor and indoor to outdoor wireless applications. SPI interface. Designed for long battery life with just 4.2 mA of active receive current consumption. The LLCC68 can transmit up to +22 dBm with highly efficient integrated power amplifiers.

These devices support LoRa modulation for LPWAN use cases and (G)FSK modulation for legacy use cases. The devices are highly configurable to meet different application requirements for consumer use. The device provides LoRa modulation compatible with Semtech transceivers used by the LoRaWAN® specification released by the LoRa Alliance®.

13mm x 19mm stamp package for easy assembly and low-cost pcb design. For more information you can consult the datasheet of the LLCC68 module on the Semtech website.

Descrizione

LoRa Smart Home (LLCC68) is a sub-GHz LoRa® RF Transceiver for medium range indoor and indoor to outdoor wireless applications. SPI interface. Designed for long battery life with just 4.2 mA of active receive current consumption. The LLCC68 can transmit up to +22 dBm with highly efficient integrated power amplifiers.

These devices support LoRa modulation for LPWAN use cases and (G)FSK modulation for legacy use cases. The devices are highly configurable to meet different application requirements for consumer use. The device provides LoRa modulation compatible with Semtech transceivers used by the LoRaWAN® specification released by the LoRa Alliance®.

13mm x 19mm stamp package for easy assembly and low-cost pcb design. For more information you can consult the datasheet of the LLCC68 module on the Semtech website.

Cercato frequentemente Moduli RF:

  • Ricevitore radio
  • Trasmettitore manuale
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
  • contrassegno