Multimedia Telefonia fissa e Fax Impianti telefonici Impianto telefonico VoIP

• Pairs with up to 5 of Grandstream’s DP series DECT handsets via instant pairing using a dedicated pairing

EAN:
Codice produttore
Articolo n°:
• Pairs with up to 5 of Grandstream’s DP series DECT handsets via instant pairing using a dedicated pairing-0
• Pairs with up to 5 of Grandstream’s DP series DECT handsets via instant pairing using a dedicated pairing-0
• Pairs with up to 5 of Grandstream’s DP series DECT handsets via instant pairing using a dedicated pairing-1
• Pairs with up to 5 of Grandstream’s DP series DECT handsets via instant pairing using a dedicated pairing-2
• Pairs with up to 5 of Grandstream’s DP series DECT handsets via instant pairing using a dedicated pairing-3
1/4
Grandstream
Consegna entro Mar. 22 Set.

10 Pezzo(i)
Vendita e spedizione:
Ldc Tech S.r.l. Termini e condizioni

Numero

Totale
75,22 €
IVA escl. 
Spedizione gratuita
Solo 10 Pezzo(i) disponibili
Diritto di reso di 14 giorni incluso
Segnala un problema
  • Dati tecnici
  • Descrizione
  • Spesso comprati insieme

• Pairs with up to 5 of Grandstream’s DP series DECT handsets via i

Dati tecnici

Numero di telefoni

5

Numero di canali VOIP

5

Utenti

5

Colore

Multicolore

UKCA

Non rilevante

Descrizione

• Pairs with up to 5 of Grandstream’s DP series DECT handsets via instant pairing using a dedicated pairing button • Up to 10 SIP accounts per system, up to 10 lines per handset • Support outdoor range of up to 400 meters with the DP730 or up to 350 meters with DP722/DP720 as well as indoor range up to 50 meters • Supports Push-to-Talk and activity based on proximity and accelerometer sensors • Automated provisioning options include TR-069 and XMLRMA-Abwicklung nur mit „Approved-Ticket“ vom Hersteller möglich. Registrierung unter: https://helpdesk.grandstream.com

Descrizione

• Pairs with up to 5 of Grandstream’s DP series DECT handsets via instant pairing using a dedicated pairing button • Up to 10 SIP accounts per system, up to 10 lines per handset • Support outdoor range of up to 400 meters with the DP730 or up to 350 meters with DP722/DP720 as well as indoor range up to 50 meters • Supports Push-to-Talk and activity based on proximity and accelerometer sensors • Automated provisioning options include TR-069 and XMLRMA-Abwicklung nur mit „Approved-Ticket“ vom Hersteller möglich. Registrierung unter: https://helpdesk.grandstream.com