• Supports a range of up to 400 meters outdoors and 50 meters indoors when
Highlights & Dettagli
Dati tecnici
Numero di canali VOIP
10
Lunghezza cavo
0 cm
Colore
Multicolore
Layout tastiera
Tedesco, QWERTZ
Peso
470 g
UKCA
Sì
Documenti & Download
Scheda tecnica
Scheda tecnica 806210399 • Supports a range of up to 400 meters outdoors and 50 meters indoors when used with the DP752 (300 meters outdoor
Descrizione
• Supports a range of up to 400 meters outdoors and 50 meters indoors when used with the DP752 (300 meters outdoors when used with DP750) • 2.4 inch (240x320) color LCD with 3 programmable soft keys • Offers 40-hour talk time and 500-hour standby time • Supports up to 10 SIP accounts and 10 lines per handset as well as 3-way conferencing • Dedicated push-to-talk button, built-in proximity and accelerometer sensors for gesture control and alert notification • Supports video streaming display and seamless 1-touch door control with Grandstream’s GDS3700 series Door Cameras • HD audio on the speakerphone, handset, and headset jack • Software and firmware updates over-the-airRMA-Abwicklung nur mit „Approved-Ticket“ vom Hersteller möglich. Registrierung unter:
Descrizione
• Supports a range of up to 400 meters outdoors and 50 meters indoors when used with the DP752 (300 meters outdoors when used with DP750) • 2.4 inch (240x320) color LCD with 3 programmable soft keys • Offers 40-hour talk time and 500-hour standby time • Supports up to 10 SIP accounts and 10 lines per handset as well as 3-way conferencing • Dedicated push-to-talk button, built-in proximity and accelerometer sensors for gesture control and alert notification • Supports video streaming display and seamless 1-touch door control with Grandstream’s GDS3700 series Door Cameras • HD audio on the speakerphone, handset, and headset jack • Software and firmware updates over-the-airRMA-Abwicklung nur mit „Approved-Ticket“ vom Hersteller möglich. Registrierung unter: