Impianti Civili, Installazione e DomoticaDomotica, Smart LivingTutti i produttori e i dispositivi disponibiliSonoff Smart Home

BECKHOFF - EL7201 Beckhoff

Codice produttore
Articolo n°:
BECKHOFF - EL7201 Beckhoff-0
BECKHOFF - EL7201 Beckhoff-0
Beckhoff
Consegna entro Ven 16 Ott

2 Pezzo(i)
Vendita e spedizione:
Duenne Sourcing Termini e condizioni

Numero
Totale
300,00 €
Consegna intracomunitaria (esente da IVA) IVA incl. IVA incl. IVA escl. IVA escl. Inkl. 0% MwSt. gem §12 Abs. 3 UStG. 
+ 20,08 € 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Supplemento per merci ingombranti senza costi di spedizione aggiuntivi 
incl. % di sconto per i clienti 
...
Solo 2 Pezzo(i) disponibili
Diritto di reso di 14 giorni incluso
Segnala un problema
  • Dati tecnici
  • Descrizione

Dati tecnici

UKCA

Sì

Descrizione

EL7201 | EtherCAT Terminal, 1-channel motion interface, servomotor, 48 V DC, 2.8 A, resolver
The EL7201 servomotor EtherCAT Terminal, with integrated resolver interface, offers high servo performance in a very compact design. The fast control technology, based on field-oriented current and PI speed control, supports fast and highly dynamic positioning tasks. The monitoring of numerous parameters, such as overvoltage and undervoltage, overcurrent, terminal temperature or motor load via the calculation of a I²T model, offers maximum operational reliability. EtherCAT, as a high-performance system communication, and CAN-over-EtherCAT (CoE), as the application layer, enable ideal interfacing with PC-based control technology. The latest power semiconductors guarantee minimum power loss and enable feedback into the DC-Link when braking. 16 LEDs indicate status, warning and error messages as well as possibly active limitations.
Technology compact drive technology
Connection method direct motor connection + feedback
Number of inputs 1 x feedback
Load type permanent magnet-excited three-phase synchronous motor
Number of channels 1
Number of outputs 1 x servomotor, 1 x motor brake
Supply voltage electronics 24 V DC (via power contacts)
Supply voltage power 8…48 V DC (external)
Output current (rms) 2.8 A
Peak current (rms) max. 5.7 A for 1 s
Performance increase yes, through ZB8610 fan cartridge
Output current with ZB8610 (rms) max. 4.5 A
Peak current with ZB8610 (rms) max. 9.0 A for 1 s
Rotating field frequency 0…599 Hz
PWM clock frequency 16 kHz
Current controller frequency 32 kHz
Rated speed controller frequency 16 kHz
Output voltage motor brake 24 V DC
Output current motor brake max. 0.5 A
Current consumption power contacts typ. 50 mA + holding current motor brake
Current consumption E-bus typ. 120 mA
Distributed clocks yes
Special features compact (only 12 mm wide), system-integrated
Electrical isolation 500 V (E-bus/field potential)
Weight approx. 60 g
Operating/storage temperature 0…+55 °C/-25…+85 °C
Relative humidity 95 %, no condensation
EMC immunity/emission conforms to EN 61000-6-2/EN 61000-6-4
Vibration/shock resistance conforms to EN 60068-2-6/EN 60068-2-27
Protect. rating/installation pos. IP20/see documentation
Approvals/markings CE, UL
Design form HD (High Density) housing with signal LEDs
Material polycarbonate
Dimensions (W x H x D) 12 mm x 100 mm x 68 mm
Installation on 35 mm DIN rail, conforming to EN 60715 with lock
Side by side mounting by means of double slot and key connection
Marking labeling of the BZxxx series
Wiring solid conductors (e): direct plug-in technique; fine-stranded conductors (f) and ferrule (a): spring actuation by screwdriver
Connection cross-section s*: 0.08…1.5 mm²,
st*: 0.25…1.5 mm²,
f*: 0.14…0.75 mm²
Connection cross-section AWG s*: AWG 28…16,
st*: AWG 22…16,
f*: AWG 26…19
Stripping length 8…9 mm
Current load power contacts Imax: 10 A

Descrizione

EL7201 | EtherCAT Terminal, 1-channel motion interface, servomotor, 48 V DC, 2.8 A, resolver
The EL7201 servomotor EtherCAT Terminal, with integrated resolver interface, offers high servo performance in a very compact design. The fast control technology, based on field-oriented current and PI speed control, supports fast and highly dynamic positioning tasks. The monitoring of numerous parameters, such as overvoltage and undervoltage, overcurrent, terminal temperature or motor load via the calculation of a I²T model, offers maximum operational reliability. EtherCAT, as a high-performance system communication, and CAN-over-EtherCAT (CoE), as the application layer, enable ideal interfacing with PC-based control technology. The latest power semiconductors guarantee minimum power loss and enable feedback into the DC-Link when braking. 16 LEDs indicate status, warning and error messages as well as possibly active limitations.
Technology compact drive technology
Connection method direct motor connection + feedback
Number of inputs 1 x feedback
Load type permanent magnet-excited three-phase synchronous motor
Number of channels 1
Number of outputs 1 x servomotor, 1 x motor brake
Supply voltage electronics 24 V DC (via power contacts)
Supply voltage power 8…48 V DC (external)
Output current (rms) 2.8 A
Peak current (rms) max. 5.7 A for 1 s
Performance increase yes, through ZB8610 fan cartridge
Output current with ZB8610 (rms) max. 4.5 A
Peak current with ZB8610 (rms) max. 9.0 A for 1 s
Rotating field frequency 0…599 Hz
PWM clock frequency 16 kHz
Current controller frequency 32 kHz
Rated speed controller frequency 16 kHz
Output voltage motor brake 24 V DC
Output current motor brake max. 0.5 A
Current consumption power contacts typ. 50 mA + holding current motor brake
Current consumption E-bus typ. 120 mA
Distributed clocks yes
Special features compact (only 12 mm wide), system-integrated
Electrical isolation 500 V (E-bus/field potential)
Weight approx. 60 g
Operating/storage temperature 0…+55 °C/-25…+85 °C
Relative humidity 95 %, no condensation
EMC immunity/emission conforms to EN 61000-6-2/EN 61000-6-4
Vibration/shock resistance conforms to EN 60068-2-6/EN 60068-2-27
Protect. rating/installation pos. IP20/see documentation
Approvals/markings CE, UL
Design form HD (High Density) housing with signal LEDs
Material polycarbonate
Dimensions (W x H x D) 12 mm x 100 mm x 68 mm
Installation on 35 mm DIN rail, conforming to EN 60715 with lock
Side by side mounting by means of double slot and key connection
Marking labeling of the BZxxx series
Wiring solid conductors (e): direct plug-in technique; fine-stranded conductors (f) and ferrule (a): spring actuation by screwdriver
Connection cross-section s*: 0.08…1.5 mm²,
st*: 0.25…1.5 mm²,
f*: 0.14…0.75 mm²
Connection cross-section AWG s*: AWG 28…16,
st*: AWG 22…16,
f*: AWG 26…19
Stripping length 8…9 mm
Current load power contacts Imax: 10 A