Product code: 09 20 003 2611 / 09200032611 Han 3A M Insert Screw Identification Category Inserts Series Han A ® Version Connection Screw connection Contact type (male or female) Male Cut it 3 A Number of poles 3 Earth contact yes Technical details Conductor section 0.75 ... 1.5 mm² Operating current 10 A Earth contact operating voltage 230 V Contact-to-contact operating voltage 400 V Test voltage 4 kV Degree of pollution 3 Operating voltage according to UL 600 V Contact resistance > 10 10 Ω Stripping length 2.5 ... 5.5 mm Tightening torque 0.25 Nm Maximum temperature -40 ... +125 ° C Switching on / off cycles ≥ 500 Properties of the material Material (inserts) Polycarbonate (PC) Color (insert) RAL 7032 (sand gray) Material (contacts) Copper alloy Surface finish (contacts) Silvered Fire behavior according to UL 94 V-0 RoHS Compliant with exemption RoHS exemptions 6 c): Copper alloys containing up to 4% lead by weight ELV status Compliant with exemption China RoHS 50 REACH ANNEX XVII substances Not included REACH ANNEX XIV Substances Not included REACH SVHC substances Yup REACH SVHC substances Lead ECHA SCIP code 564b7d75-7bf6-4cfb-acb1-2168eb61b675 California Proposition 65 substances Yup California Proposition 65 substances Lead Nickel Naphthalene Fire protection on railway vehicles EN 45545-2 (2020-08) Requirement set with Hazard Levels R22 (HL 1-3) R23 (HL 1-3) Specifications and approvals Specifications EN 60664-1 IEC 61984 Approvals DNV GL UL / CSA UL 1977 ECBT2.E235076 CSA-C22.2 No. 182.3 ECBT8.E235076
Descrizione
Product code: 09 20 003 2611 / 09200032611 Han 3A M Insert Screw Identification Category Inserts Series Han A ® Version Connection Screw connection Contact type (male or female) Male Cut it 3 A Number of poles 3 Earth contact yes Technical details Conductor section 0.75 ... 1.5 mm² Operating current 10 A Earth contact operating voltage 230 V Contact-to-contact operating voltage 400 V Test voltage 4 kV Degree of pollution 3 Operating voltage according to UL 600 V Contact resistance > 10 10 Ω Stripping length 2.5 ... 5.5 mm Tightening torque 0.25 Nm Maximum temperature -40 ... +125 ° C Switching on / off cycles ≥ 500 Properties of the material Material (inserts) Polycarbonate (PC) Color (insert) RAL 7032 (sand gray) Material (contacts) Copper alloy Surface finish (contacts) Silvered Fire behavior according to UL 94 V-0 RoHS Compliant with exemption RoHS exemptions 6 c): Copper alloys containing up to 4% lead by weight ELV status Compliant with exemption China RoHS 50 REACH ANNEX XVII substances Not included REACH ANNEX XIV Substances Not included REACH SVHC substances Yup REACH SVHC substances Lead ECHA SCIP code 564b7d75-7bf6-4cfb-acb1-2168eb61b675 California Proposition 65 substances Yup California Proposition 65 substances Lead Nickel Naphthalene Fire protection on railway vehicles EN 45545-2 (2020-08) Requirement set with Hazard Levels R22 (HL 1-3) R23 (HL 1-3) Specifications and approvals Specifications EN 60664-1 IEC 61984 Approvals DNV GL UL / CSA UL 1977 ECBT2.E235076 CSA-C22.2 No. 182.3 ECBT8.E235076