Cavi e ConnettoriConnettoriConnettori rettangolari industrialiHartingAccessori per connettori industriali Han®

Componenti elettromeccanici HARTING 09200035425

EAN:
Codice produttore
Articolo n°:
Componenti elettromeccanici HARTING 09200035425-0
Componenti elettromeccanici HARTING 09200035425-0
Componenti elettromeccanici HARTING 09200035425-1
Componenti elettromeccanici HARTING 09200035425-2
1/3
Tipo di imballaggio
Pezzo
Tipo
09200035425
Codice articolo produttore
09200035425
Colore
Multicolore
Contenuto
1 pz.
HARTING
Consegna entro Mer 14 Ott

8 Pezzo(i)
Vendita e spedizione:
Duenne Sourcing Termini e condizioni

Numero
Totale
10,00 €
Consegna intracomunitaria (esente da IVA) IVA incl. IVA incl. IVA escl. IVA escl. Inkl. 0% MwSt. gem §12 Abs. 3 UStG. 
+ 20,08 € 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Supplemento per merci ingombranti senza costi di spedizione aggiuntivi 
incl. % di sconto per i clienti 
...
Solo 8 Pezzo(i) disponibili
Diritto di reso di 14 giorni incluso
Segnala un problema
  • Highlights & Dettagli
  • Dati tecnici
  • Descrizione

Highlights & Dettagli

  • Immagine simbolo per Componenti elettromeccanici HARTING 09200035425

Dati tecnici

Tipo di imballaggio

Pezzo

Tipo

09200035425

Codice articolo produttore

09200035425

Colore

Multicolore

Contenuto

1 pz.

Temperatura max.

125 °C

UKCA

Non rilevante

Descrizione

Han 3A Protect Cover, Sealing Die Cast f
Part number 09 20 003 5425
HARTING
Specification Han 3A Protect Cover, Sealing Die Cast f
Identification
Category Hoods/Housings
Series of hoods/housings Han A®
Type of hood/housing Protection cover
Description of hood/housing
for bulkhead mounted housings
for surface mounted housings
Metal
With fixing cord
With seal
Version
Size 3 A
Locking type Single locking lever
Field of application Standard Hoods/housings for industrial applications
Details for mounted female insert or for mounted Han-Brid®
insert
Technical characteristics
Limiting temperature -40 ... +125 °C
Degree of protection acc. to IEC 60529 IP44
IP65 / IP67 with seal screw 09 20 000 9918
Type rating acc. to UL 50 / UL 50E 12
Material properties
Material (seal) NBR
RoHS compliant
ELV status compliant Material properties
China RoHS e
REACH Annex XVII substances No
REACH ANNEX XIV substances No
REACH SVHC substances No
California Proposition 65 substances Yes
California Proposition 65 substances
Nickel
Lead
Naphthalene
Specifications and approvals
Approvals DNV GL
Commercial data
Packaging size 10
Net weight 23 g
Country of origin Romania
European customs tariff number 85389099
eCl@ss 27440208 Cap for industrial conn

Descrizione

Han 3A Protect Cover, Sealing Die Cast f
Part number 09 20 003 5425
HARTING
Specification Han 3A Protect Cover, Sealing Die Cast f
Identification
Category Hoods/Housings
Series of hoods/housings Han A®
Type of hood/housing Protection cover
Description of hood/housing
for bulkhead mounted housings
for surface mounted housings
Metal
With fixing cord
With seal
Version
Size 3 A
Locking type Single locking lever
Field of application Standard Hoods/housings for industrial applications
Details for mounted female insert or for mounted Han-Brid®
insert
Technical characteristics
Limiting temperature -40 ... +125 °C
Degree of protection acc. to IEC 60529 IP44
IP65 / IP67 with seal screw 09 20 000 9918
Type rating acc. to UL 50 / UL 50E 12
Material properties
Material (seal) NBR
RoHS compliant
ELV status compliant Material properties
China RoHS e
REACH Annex XVII substances No
REACH ANNEX XIV substances No
REACH SVHC substances No
California Proposition 65 substances Yes
California Proposition 65 substances
Nickel
Lead
Naphthalene
Specifications and approvals
Approvals DNV GL
Commercial data
Packaging size 10
Net weight 23 g
Country of origin Romania
European customs tariff number 85389099
eCl@ss 27440208 Cap for industrial conn