Han 3A Protect Cover, Sealing Die Cast f Part number 09 20 003 5425 HARTING Specification Han 3A Protect Cover, Sealing Die Cast f Identification Category Hoods/Housings Series of hoods/housings Han A® Type of hood/housing Protection cover Description of hood/housing for bulkhead mounted housings for surface mounted housings Metal With fixing cord With seal Version Size 3 A Locking type Single locking lever Field of application Standard Hoods/housings for industrial applications Details for mounted female insert or for mounted Han-Brid® insert Technical characteristics Limiting temperature -40 ... +125 °C Degree of protection acc. to IEC 60529 IP44 IP65 / IP67 with seal screw 09 20 000 9918 Type rating acc. to UL 50 / UL 50E 12 Material properties Material (seal) NBR RoHS compliant ELV status compliant Material properties China RoHS e REACH Annex XVII substances No REACH ANNEX XIV substances No REACH SVHC substances No California Proposition 65 substances Yes California Proposition 65 substances Nickel Lead Naphthalene Specifications and approvals Approvals DNV GL Commercial data Packaging size 10 Net weight 23 g Country of origin Romania European customs tariff number 85389099 eCl@ss 27440208 Cap for industrial conn
Descrizione
Han 3A Protect Cover, Sealing Die Cast f Part number 09 20 003 5425 HARTING Specification Han 3A Protect Cover, Sealing Die Cast f Identification Category Hoods/Housings Series of hoods/housings Han A® Type of hood/housing Protection cover Description of hood/housing for bulkhead mounted housings for surface mounted housings Metal With fixing cord With seal Version Size 3 A Locking type Single locking lever Field of application Standard Hoods/housings for industrial applications Details for mounted female insert or for mounted Han-Brid® insert Technical characteristics Limiting temperature -40 ... +125 °C Degree of protection acc. to IEC 60529 IP44 IP65 / IP67 with seal screw 09 20 000 9918 Type rating acc. to UL 50 / UL 50E 12 Material properties Material (seal) NBR RoHS compliant ELV status compliant Material properties China RoHS e REACH Annex XVII substances No REACH ANNEX XIV substances No REACH SVHC substances No California Proposition 65 substances Yes California Proposition 65 substances Nickel Lead Naphthalene Specifications and approvals Approvals DNV GL Commercial data Packaging size 10 Net weight 23 g Country of origin Romania European customs tariff number 85389099 eCl@ss 27440208 Cap for industrial conn