Cavi e ConnettoriConnettoriConnettori rettangolari industrialiHartingAccessori per connettori industriali Han®

Componenti elettromeccanici HARTING 09330102601

EAN:
Codice produttore
Articolo n°:
Componenti elettromeccanici HARTING 09330102601-0
Componenti elettromeccanici HARTING 09330102601-0
Componenti elettromeccanici HARTING 09330102601-1
1/2
Numero Poli
10
Tipo
09330102601
Codice articolo produttore
09330102601
Colore
Multicolore
Tot poli
10
Scheda tecnica (PDF)
HARTING
Consegna entro Ven 16 Ott

14 Pezzo(i)
Vendita e spedizione:
Duenne Sourcing Termini e condizioni

Numero
Totale
20,00 €
Consegna intracomunitaria (esente da IVA) IVA incl. IVA incl. IVA escl. IVA escl. Inkl. 0% MwSt. gem §12 Abs. 3 UStG. 
+ 20,08 € 
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
  • Highlights & Dettagli
  • Dati tecnici
  • Documenti e download
  • Descrizione

Highlights & Dettagli

  • Immagine simbolo per Componenti elettromeccanici HARTING 09330102601
  • Immagine premio per Componenti elettromeccanici HARTING 09330102601

Dati tecnici

Tipo

09330102601

Codice articolo produttore

09330102601

Colore

Multicolore

Numero Poli

10

Tot poli

10

Contenuto

1 pz.

Colore cavo

Multicolore

UKCA

Non rilevante

Documenti & Download

Scheda tecnica

Scheda tecnica 866147569 Componenti elettromeccanici HARTING 09330102601

Descrizione

09330102601
HARTING
Product Details
Identification
Category
Inserts
Series
Han E ®
Version
Connection
Screw connection
Contact type (male or female)
Male
Cut it
10 B
With cable-saving tab
yes
Number of poles
10
Earth contact
yes
Technical details
Conductor section
0.75 ... 2.5 mm²
Conductor section
AWG 18 ... AWG 14
Operating current
16 A
Operating voltage
500 V
Test voltage
6 kV
Degree of pollution
3
Operating voltage according to UL
600 V
Operating voltage according to CSA
600 V
Contact resistance
> 10 10 Ω
Contact resistance
≤ 1 mΩ
Stripping length
7.5 mm
Tightening torque
0.5 Nm
Maximum temperature
-40 ... +125 ° C
Switching on / off cycles
≥ 500
Properties of the material
Material (inserts)
Polycarbonate (PC)
Color (insert)
RAL 7032 (sand gray)
Material (contacts)
Copper alloy
Surface finish (contacts)
Silvered
Fire behavior according to UL 94
V-0
RoHS
Compliant with exemption
RoHS exemptions
6 c): Copper alloys containing up to 4% lead by weight
ELV status
Compliant with exemption
China RoHS
50
REACH ANNEX XVII substances
Not included
REACH ANNEX XIV substances
Not included
REACH SVHC substances
Yup
REACH SVHC substances
Lead
ECHA SCIP code
5dbb3851-b94e-4e88-97a1-571845975242
California Proposition 65 substances
Yup
California Proposition 65 substances
Lead
Fire protection on railway vehicles
EN 45545-2 (2020-08)
Requirement set with Hazard Levels
R22 (HL 1-3)
R23 (HL 1-3)
Specifications and approvals
Specifications
EN 60664-1
IEC 61984
Approvals
DNV GL
UL / CSA
UL 1977 ECBT2.E235076
UL 2237 PVVA2.E318390
CSA-C22.2 No. 182.3 PVVA8.E318390

Descrizione

09330102601
HARTING
Product Details
Identification
Category
Inserts
Series
Han E ®
Version
Connection
Screw connection
Contact type (male or female)
Male
Cut it
10 B
With cable-saving tab
yes
Number of poles
10
Earth contact
yes
Technical details
Conductor section
0.75 ... 2.5 mm²
Conductor section
AWG 18 ... AWG 14
Operating current
16 A
Operating voltage
500 V
Test voltage
6 kV
Degree of pollution
3
Operating voltage according to UL
600 V
Operating voltage according to CSA
600 V
Contact resistance
> 10 10 Ω
Contact resistance
≤ 1 mΩ
Stripping length
7.5 mm
Tightening torque
0.5 Nm
Maximum temperature
-40 ... +125 ° C
Switching on / off cycles
≥ 500
Properties of the material
Material (inserts)
Polycarbonate (PC)
Color (insert)
RAL 7032 (sand gray)
Material (contacts)
Copper alloy
Surface finish (contacts)
Silvered
Fire behavior according to UL 94
V-0
RoHS
Compliant with exemption
RoHS exemptions
6 c): Copper alloys containing up to 4% lead by weight
ELV status
Compliant with exemption
China RoHS
50
REACH ANNEX XVII substances
Not included
REACH ANNEX XIV substances
Not included
REACH SVHC substances
Yup
REACH SVHC substances
Lead
ECHA SCIP code
5dbb3851-b94e-4e88-97a1-571845975242
California Proposition 65 substances
Yup
California Proposition 65 substances
Lead
Fire protection on railway vehicles
EN 45545-2 (2020-08)
Requirement set with Hazard Levels
R22 (HL 1-3)
R23 (HL 1-3)
Specifications and approvals
Specifications
EN 60664-1
IEC 61984
Approvals
DNV GL
UL / CSA
UL 1977 ECBT2.E235076
UL 2237 PVVA2.E318390
CSA-C22.2 No. 182.3 PVVA8.E318390