09330102601 HARTING Product Details Identification Category Inserts Series Han E ® Version Connection Screw connection Contact type (male or female) Male Cut it 10 B With cable-saving tab yes Number of poles 10 Earth contact yes Technical details Conductor section 0.75 ... 2.5 mm² Conductor section AWG 18 ... AWG 14 Operating current 16 A Operating voltage 500 V Test voltage 6 kV Degree of pollution 3 Operating voltage according to UL 600 V Operating voltage according to CSA 600 V Contact resistance > 10 10 Ω Contact resistance ≤ 1 mΩ Stripping length 7.5 mm Tightening torque 0.5 Nm Maximum temperature -40 ... +125 ° C Switching on / off cycles ≥ 500 Properties of the material Material (inserts) Polycarbonate (PC) Color (insert) RAL 7032 (sand gray) Material (contacts) Copper alloy Surface finish (contacts) Silvered Fire behavior according to UL 94 V-0 RoHS Compliant with exemption RoHS exemptions 6 c): Copper alloys containing up to 4% lead by weight ELV status Compliant with exemption China RoHS 50 REACH ANNEX XVII substances Not included REACH ANNEX XIV substances Not included REACH SVHC substances Yup REACH SVHC substances Lead ECHA SCIP code 5dbb3851-b94e-4e88-97a1-571845975242 California Proposition 65 substances Yup California Proposition 65 substances Lead Fire protection on railway vehicles EN 45545-2 (2020-08) Requirement set with Hazard Levels R22 (HL 1-3) R23 (HL 1-3) Specifications and approvals Specifications EN 60664-1 IEC 61984 Approvals DNV GL UL / CSA UL 1977 ECBT2.E235076 UL 2237 PVVA2.E318390 CSA-C22.2 No. 182.3 PVVA8.E318390
Descrizione
09330102601 HARTING Product Details Identification Category Inserts Series Han E ® Version Connection Screw connection Contact type (male or female) Male Cut it 10 B With cable-saving tab yes Number of poles 10 Earth contact yes Technical details Conductor section 0.75 ... 2.5 mm² Conductor section AWG 18 ... AWG 14 Operating current 16 A Operating voltage 500 V Test voltage 6 kV Degree of pollution 3 Operating voltage according to UL 600 V Operating voltage according to CSA 600 V Contact resistance > 10 10 Ω Contact resistance ≤ 1 mΩ Stripping length 7.5 mm Tightening torque 0.5 Nm Maximum temperature -40 ... +125 ° C Switching on / off cycles ≥ 500 Properties of the material Material (inserts) Polycarbonate (PC) Color (insert) RAL 7032 (sand gray) Material (contacts) Copper alloy Surface finish (contacts) Silvered Fire behavior according to UL 94 V-0 RoHS Compliant with exemption RoHS exemptions 6 c): Copper alloys containing up to 4% lead by weight ELV status Compliant with exemption China RoHS 50 REACH ANNEX XVII substances Not included REACH ANNEX XIV substances Not included REACH SVHC substances Yup REACH SVHC substances Lead ECHA SCIP code 5dbb3851-b94e-4e88-97a1-571845975242 California Proposition 65 substances Yup California Proposition 65 substances Lead Fire protection on railway vehicles EN 45545-2 (2020-08) Requirement set with Hazard Levels R22 (HL 1-3) R23 (HL 1-3) Specifications and approvals Specifications EN 60664-1 IEC 61984 Approvals DNV GL UL / CSA UL 1977 ECBT2.E235076 UL 2237 PVVA2.E318390 CSA-C22.2 No. 182.3 PVVA8.E318390