09 33 010 2716 09330102716 HARTING Properties overview Inserts Spring connection Female Polycarbonate (PC) RAL 7032 (sand gray) Operating current: 16 A Size: 10 B Contacts: 10 Conductor section: 0.14 ... 2.5 mm² Copper alloy Silvered Product Details Identification Category Inserts Series Han ® ES Version Connection Spring connection Contact type (male or female) Female Cut it 10 B Number of poles 10 Earth contact yes Technical details Conductor section 0.14 ... 2.5 mm² Conductor section AWG 26 ... AWG 14 Operating current 16 A Operating voltage 500 V Test voltage 6 kV Degree of pollution 3 Operating voltage according to UL 600 V Operating voltage according to CSA 600 V Contact resistance > 10 10 Ω Contact resistance ≤ 3 mΩ Stripping length 7 ... 9 mm Maximum temperature -40 ... +125 ° C Switching on / off cycles ≥ 500 Properties of the material Material (inserts) Polycarbonate (PC) Color (insert) RAL 7032 (sand gray) Material (contacts) Copper alloy Surface finish (contacts) Silvered Fire behavior according to UL 94 V-0 RoHS Compliant ELV status Compliant China RoHS And REACH ANNEX XVII substances Not included REACH ANNEX XIV Substances Not included REACH SVHC substances Yup REACH SVHC substances Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate Lead ECHA SCIP code 1e38d35d-d1be-4585-8e03-95faccd739bf California Proposition 65 substances Yup California Proposition 65 substances Lead Nickel Fire protection on railway vehicles EN 45545-2 (2020-08) Set of requirements with risk levels R22 (HL 1-3) R23 (HL 1-3) Specifications and approvals Specifications EN 60664-1 IEC 61984 Approvals DNV GL UL / CSA UL 1977 ECBT2.E235076 UL 2237 PVVA2.E318390 CSA-C22.2 No. 182.3 PVVA8.E318390 Commercial data Packaging dimensions 1 Net weight 67.4 g Country of origin Germany European customs code 85366990 eCl @ ss 27440205 Contact insert for industrial connectors
Descrizione
09 33 010 2716 09330102716 HARTING Properties overview Inserts Spring connection Female Polycarbonate (PC) RAL 7032 (sand gray) Operating current: 16 A Size: 10 B Contacts: 10 Conductor section: 0.14 ... 2.5 mm² Copper alloy Silvered Product Details Identification Category Inserts Series Han ® ES Version Connection Spring connection Contact type (male or female) Female Cut it 10 B Number of poles 10 Earth contact yes Technical details Conductor section 0.14 ... 2.5 mm² Conductor section AWG 26 ... AWG 14 Operating current 16 A Operating voltage 500 V Test voltage 6 kV Degree of pollution 3 Operating voltage according to UL 600 V Operating voltage according to CSA 600 V Contact resistance > 10 10 Ω Contact resistance ≤ 3 mΩ Stripping length 7 ... 9 mm Maximum temperature -40 ... +125 ° C Switching on / off cycles ≥ 500 Properties of the material Material (inserts) Polycarbonate (PC) Color (insert) RAL 7032 (sand gray) Material (contacts) Copper alloy Surface finish (contacts) Silvered Fire behavior according to UL 94 V-0 RoHS Compliant ELV status Compliant China RoHS And REACH ANNEX XVII substances Not included REACH ANNEX XIV Substances Not included REACH SVHC substances Yup REACH SVHC substances Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate Lead ECHA SCIP code 1e38d35d-d1be-4585-8e03-95faccd739bf California Proposition 65 substances Yup California Proposition 65 substances Lead Nickel Fire protection on railway vehicles EN 45545-2 (2020-08) Set of requirements with risk levels R22 (HL 1-3) R23 (HL 1-3) Specifications and approvals Specifications EN 60664-1 IEC 61984 Approvals DNV GL UL / CSA UL 1977 ECBT2.E235076 UL 2237 PVVA2.E318390 CSA-C22.2 No. 182.3 PVVA8.E318390 Commercial data Packaging dimensions 1 Net weight 67.4 g Country of origin Germany European customs code 85366990 eCl @ ss 27440205 Contact insert for industrial connectors