TRZ 24VDC 1CO
Version TERMSERIES, Relay module, Number of contacts: 1, AgNi changeover contact, Nominal voltage: 24 V DC ±20 %, Continuous current: 6 A, Self-locking spring, Test button available: No
Cat.No. 1122880000
Guy TRZ 24VDC 1CO
GTIN (EAN) 4032248905133
Depth 87.8mm
Depth (inch) 3.457inch
Upright position 90.5mm
Height (inch) 3.563inch
Length 6.4mm
Width (inches) 0.252inch
Net weight 30.8g
Storage temperature -40°C...85°C
Operating temperature -40°C...60°C
Humidity 5–95 % rel. humidity, T u = 40°C, non-condensing
REACH SVHC Lead 7439-92-1
SCIP 9e2cbc49-76d9-4611-b8ec-5b4f549a0aa9
Ambient (operating) temperature, max. 60°C
Connection cross section AWG, min. AWG 26
Connection cross section AWG, max. AWG 14
Cable type rigid copper conductor, flexible copper conductor
Degree of filth 2
Nominal tension 24 V DC ±20 %
DC rated current 11.5mA
Nominal power 280mW
Coil pick-up/drop-out voltage, typ. 16V / 3V DC
Pick-up/drop-out current, typ. 7.5mA / 1mA DC
Status indicator Green LED
Protection circuit Free-running diode, reverse polarity protection
The coil voltage of the replacement relay deviates from the rated drive voltage No
Replacement relay coil voltage 24V DC
Rated switching voltage 250VAC
Permanent current 6 A
Max. switching frequency with rated load 0.1Hz
Switching voltage DC, max. 250V
Peak current 20A / 20ms
Switching power AC (ohmic), max. 1500 VA
Switching power DC (ohmic), max. 144W @ 24V
Insertion delay ≤ 6ms
Switch-off delay ≤ 16ms
Contact type 1 changeover contact (AgNi)
Mechanical durability 5 x 10 6 switches
Switching power min. 1mA @ 24V, 10mA @ 12V, 100mA @ 5V
Operating altitude ≤ 2000 m, above sea level
Guide TS 35
Test button available No
Mechanical switch position indicator No
Colors black
UL94 flammability class component
Component Custody
UL94 flammability class V-0
Component Locking clips
UL94 flammability class V-0
Nominal tension 300V
Degree of filth 2
Overvoltage class III
Air and creepage distance drive side/load side ≥6mm
Drive side - load side dielectric strength 4 kV eff / 1 min.
Type of insulation at input and output Reinforced insulation
Dielectric strength of the open contact 1 kV eff / 1 min
Dielectric strength with respect to the support rail 4 kV eff / 1 min.
Maximum impulse voltage 6kV (1.2/50µs)
Degree of protection IP20
Norms IEC 61810-1
Certificate No. (DNVGL) TAA00001E5
N° Certificate (cULus) E141197
Cable connection technique Self-locking spring
Strip length, sizing link 8mm
Clamping range, dimensioning connection 1.5mm²
Section range, min. 0.14mm²
Section range, max. 2.5mm²
Wire connection cross section AWG, min. AWG 26
Cable connection cross section AWG, max. AWG 14
Cable connection cross section, solid, min. 0.14mm²
Cable connection cross section, rigid, max. 2.5mm²
Cable connection cross section, solid, min. (AWG) AWG 26
Cable connection cross section, rigid, max. (AWG) AWG 14
Cable connection cross section, flexible, min. 0.14mm²
Cable connection cross section, flexible, max. 2.5mm²
Cable connection cross section, flexible, min. (AWG) AWG 26
Cable connection cross section, flexible, max. (AWG) AWG 14
Cable connection cross-section, flexible with DIN 46228/4 terminals, min. 0.14mm²
Cable connection cross section, flexible with DIN 46228/4 terminals, max. 1.5mm²
Cable connection cross section, flexible, AEH (DIN 46228-1), min. 0.14mm²
Cable connection cross section, flexible, AEH (DIN 46228-1), max. 1.5mm²
Double terminals, min. 0.5mm²
Double terminals, max. 1mm²
Blade size 0.6 x 3.5mm
Caliber according to standard 60 947-1 A1, B1
ETIM 6.0 EC001437
ETIM 7.0 EC001437
ETIM 8.0 EC001437
ECLASS 9.0 27-37-16-01
ECLASS 9.1 27-37-16-01
ECLASS 10.0 27-37-16-01
ECLASS 11.0 27-37-16-01
ECLASS 12.0 27-37-16-01
ROHS Compliant
UL File Number Search UL websi