Hobby, Auto e CasaAuto e BicicletteCura e manutenzione per autoStrumenti per manutenzione automobiliImpianto elettrico autoAdattatore alimentazione elettrica auto

Dimensions 95x88x112mm • Tube diameter 35 mm • Max tube diameter to which mount • can be attached 65 m

Codice produttore
Articolo n°:
Dimensions 95x88x112mm • Tube diameter 35 mm • Max tube diameter to which mount • can be attached 65 m-0
Dimensions 95x88x112mm • Tube diameter 35 mm • Max tube diameter to which mount • can be attached 65 m-0
Dimensions 95x88x112mm • Tube diameter 35 mm • Max tube diameter to which mount • can be attached 65 m-1
1/2
Mikrotik
Non disponibile

Vendita e spedizione:
Conrad ElectronicTermini e condizioni

Segnala un problema
  • Dati tecnici
  • Descrizione

Dati tecnici

Contenuto

1 pz.

UKCA

Sì

Descrizione

Dimensions 95x88x112mm • Tube diameter 35 mm • Max tube diameter to which mount • can be attached 65 mm • Maximum antenna weight 1.5 kg • Maximum wind load 100 N • Turn angle for Mikrotik products 140° •Compatible devices LHG 5RMA-Abwicklung nur mit „Approved-Ticket“ vom Hersteller möglich. Registrierung unter: support@mikrotik.com

Descrizione

Dimensions 95x88x112mm • Tube diameter 35 mm • Max tube diameter to which mount • can be attached 65 mm • Maximum antenna weight 1.5 kg • Maximum wind load 100 N • Turn angle for Mikrotik products 140° •Compatible devices LHG 5RMA-Abwicklung nur mit „Approved-Ticket“ vom Hersteller möglich. Registrierung unter: support@mikrotik.com