Automazione e Pneumatica Automazione Apparecchi di comando e segnalazione Accessorio per apparecchi di comando e segnalazione

Harmony, 22mm Push Button, legend holder 30 x 40 mm, with legend 8 x 27 mm, marked OFF ON

EAN:
Codice produttore
Articolo n°:
Harmony, 22mm Push Button, legend holder 30 x 40 mm, with legend 8 x 27 mm, marked OFF ON-0
Harmony, 22mm Push Button, legend holder 30 x 40 mm, with legend 8 x 27 mm, marked OFF ON-0
Harmony, 22mm Push Button, legend holder 30 x 40 mm, with legend 8 x 27 mm, marked OFF ON-1
Harmony, 22mm Push Button, legend holder 30 x 40 mm, with legend 8 x 27 mm, marked OFF ON-2
Harmony, 22mm Push Button, legend holder 30 x 40 mm, with legend 8 x 27 mm, marked OFF ON-3
Harmony, 22mm Push Button, legend holder 30 x 40 mm, with legend 8 x 27 mm, marked OFF ON-4
1/5
Schneider Electric
Consegna entro Ven. 18 Set.

1 Set(s)
Vendita e spedizione:
Nuova Elva Termini e condizioni

Numero (Confezione 10 pz.)

Totale
0,54 €
IVA escl. 
9,50 € 
Solo 1 Set(s) disponibili
Segnala un problema
  • Highlights & Dettagli
  • Dati tecnici
  • Spesso comprati insieme

Highlights & Dettagli

  • Harmony 22 mm modular push buttons, selector switches, pilot lights are designed for industry. This range combines simplicity of setup, flexibility and a robust construction. An ingenious locking system consisting of a snap fit head and body that can be tightened with a single screw but still ensuring an easy and yet secure mounting. Harmony XB4/ZB4 are 22 mm chromium plated metal modular push buttons, selector switches and pilot lights connecting to fully metal mounting collar. The operators can be purchased as complete operators or various modules that can be assembled to meet the user’s specific requirement. Harmony XB5/ZB5 are 22 mm plastic modular push buttons, selector switches, pilot lights. The operator can have a round and square plastic bezel. The contacts can be used for low load electrical contact and high power applications. Shake proof connection screws make periodic retightening unnecessary. A complete set of accessories to provide a solution for applications where exposure to high pressure cleaning, dust and extreme temperatures is an everyday occurrence. These harmony 22mm push buttons are used by machine manufacturers (automotive, textiles, timber) and control system panel builders. Certified and approved for meeting requirements throughout all continents: EN/IEC, UL, NEMA, CSA, CCC, Gost, JIS and many more. They have UL and CE markings and have ratings up to IP66 and IP69K.

Dati tecnici

Tipo di imballaggio

Pezzo

Colore

Colorato

Ø Foro di montaggio

22 mm

Larghezza

30 mm

Altezza

40 mm

Diametro

22 mm

Dim.

(Ø x A) 22 mm x 40 mm

Contenuto

10 pz.

Tipo

ZBY2367

Peso

0.0021 kg

UKCA

Sì

Cercato frequentemente Accessorio per apparecchi di comando e segnalazione:

  • Contenitori montaggio superficiale Eaton