This Harmony RSB interfacing plug-in relay has a control coil voltage of 220V AC and has 2 changeover contacts double pole double throw with a rating of 8A. It helps to reduce the size of enclosures and increases machine reliability, you can mount nearly everywhere. Plug in type allows easy installation and maintenance. The product is IP40 and has a transparent cover allowing operator to visually inspect the status of contacts. 0 0 0 0 0 0 0 0 0 0 0 0
Dati tecnici
Tipo prodotto
Relè per PCB
Tipo
RSB2A080M7
Tensione di innesco (max.)
220 V/AC
Tipo contatto
2 scambi
Collegamento
Connettore
Caratteristiche
senza LED
Larghezza
12.5 mm
Altezza
29 mm
Profondità
19.6 mm
Dim.
(L x A x P) 12.5 x 29 x 19.6 mm
Contenuto
10 pz.
UKCA
Sì
Cercato frequentemente Relè per circuito stampato e plug in: