Automazione e Pneumatica Automazione PLC PLC su base Raspberry

Iono Pi Max 3+ 16GB Industrial Raspberry Pi PLC

Codice produttore
Articolo n°:
Iono Pi Max 3+ 16GB Industrial Raspberry Pi PLC-0
Iono Pi Max 3+ 16GB Industrial Raspberry Pi PLC-0
Iono Pi Max 3+ 16GB Industrial Raspberry Pi PLC-1
Iono Pi Max 3+ 16GB Industrial Raspberry Pi PLC-2
Iono Pi Max 3+ 16GB Industrial Raspberry Pi PLC-3
1/4
Iono
Scheda tecnica (PDF)
Italiano
Consegna entro Mer. 30 Set.

10 Pezzo(i)
Vendita e spedizione:
Sfera Labs Termini e condizioni

Numero

Totale
757,90 €
IVA escl. 
Spedizione gratuita
Solo 10 Pezzo(i) disponibili
Diritto di reso di 14 giorni incluso
Segnala un problema
  • Highlights & Dettagli
  • Dati tecnici
  • Varianti
  • Documenti e download
  • Descrizione
  • Contenuto della fornitura
  • Spesso comprati insieme

Highlights & Dettagli

  • The all-in-one solution for industrial control, with a Raspberry Pi core
  • Iono Pi Max is an extremely versatile industrial server/PLC with a huge variety of Input/Output lines and standard communication interfaces, based on the Raspberry Pi Compute Module, suitable for use in professional and industrial applications where reliability and service continuity are key requirements.
  • It is compliant with the low voltage and EMC CE directives, as well as the harmonised standards for electromagnetic compatibility, electrical safety, emission and the RoHS directive for hazardous substances. It is also compliant with the applicable FCC rules and IC standards.
  • Anything that runs on a Raspberry Pi, runs on Iono Pi Max
  • At its core, Iono Pi Max is a standard Raspberry Pi. No proprietary operating system and no proprietary framework are required. You use Iono Pi Max with the usual operating system, toolset, programming language or framework, compatible with Raspberry Pi, that you are familiar with.
  • On Iono Pi Max you can program and run anything from a simple shell script to a full-fledged Java server in a Docker container.
  • All I/O and system control operations and configuration are performed via GPIO control and I2C communication, and if that is not easy enough, our Linux kernel module will let you do everything by simply writing/reading files.
  • RS-485/232 interfaces are simply routed to the UART and the USB bus of the Raspberry Pi. In Linux terms, you’ll just need to read/write to a /dev/ttyXXX path.
  • The CAN controller is operated via SPI and natively supported by the SocketCAN framework, which most CAN-enabled tools build upon.
  • Immagine simbolo per Iono Pi Max 3+ 16GB Industrial Raspberry Pi PLC
  • Immagine simbolo per Iono Pi Max 3+ 16GB Industrial Raspberry Pi PLC
  • Immagine simbolo per Iono Pi Max 3+ 16GB Industrial Raspberry Pi PLC
  • Immagine simbolo per Iono Pi Max 3+ 16GB Industrial Raspberry Pi PLC

Dati tecnici

Tipo

Iono Pi Max 3+ 16GB

Tipo prodotto

Modulo ingresso uscita analogico/digitale PLC

Dim.

(L x L x A) 105.5 x 106.5 x 105.5 mm

Modello

Iono Pi Max

Tensione d'esercizio

10 - 50 V/DC

Voltaggio Max.

50 V/DC

Voltaggio operativo Min.

10 V/DC

Display

No / No

Orologio in tempo reale

Sì (Hardware)

Memoria flash

16 MB

Soppressione radiodisturbi

CE, FCC, IC

Peso

330 g

Codice articolo produttore

ICMX10XP2

Protezione corto circuito

SI

Larghezza

106.5 mm

Altezza

105.5 mm

Lunghezza

105.5 mm

Profondità

62 mm

Max. Temperatura ambiente

80 °C

Min. Temperatura ambiente

-30 °C

Varianti(Tutti i prezzi sono IVA e spese di spedizione escluse)

Tipo
 
Iono Pi Max 3+ 16GB Industrial Raspberry Pi PLC
Iono Pi Max 3+ 16GB Industrial Raspberry Pi PLC

869379035

 
Questo articolo
Iono Pi Max 3+ 16GB
Iono Pi Max 3+ 32GB + Raspberry Pi OS pre-installed
Iono Pi Max 3+ 32GB + Raspberry Pi OS pre-installed

869378292

 
Iono Pi Max 3+ 32GB + Raspberry Pi OS pre-installed
Iono Pi Max 3+ 16GB + Raspberry Pi OS pre-installed
Iono Pi Max 3+ 16GB + Raspberry Pi OS pre-installed

869378296

 
Iono Pi Max 3+ 16GB + Raspberry Pi OS pre-installed
Iono Pi Max 3+ 8GB + Raspberry Pi OS pre-installed
Iono Pi Max 3+ 8GB + Raspberry Pi OS pre-installed

869378298

 
Iono Pi Max 3+ 8GB + Raspberry Pi OS pre-installed
Iono Pi Max 3+ 8GB Industrial Raspberry Pi PLC
Iono Pi Max 3+ 8GB Industrial Raspberry Pi PLC

869379033

 
Iono Pi Max 3+ 8GB
Iono Pi Max 3+ Lite Industrial Raspberry Pi PLC
Iono Pi Max 3+ Lite Industrial Raspberry Pi PLC

869379039

 
Iono Pi Max 3+ Lite
Iono Pi Max 3+ 32GB Industrial Raspberry Pi PLC
Iono Pi Max 3+ 32GB Industrial Raspberry Pi PLC

869379045

 
Iono Pi Max 3+ 32GB

Documenti & Download

Scheda tecnica

Italiano

Scheda tecnica 869379035 Iono Pi Max 3+ 16GB Industrial Raspberry Pi PLC

Istruzioni d'uso e di sicurezza

Italiano

Istruzioni d'uso e di sicurezza 869379035 Iono Pi Max 3+ 16GB Industrial Raspberry Pi PLC

Descrizione

Features

Mounting:
6 modules DIN rail case
power supply, serial and I/O connections on pluggable terminal blocks

Power supply:
10-50Vdc power supply, with surge and reverse polarity protection, and 3.3A resettable fuse
integrated uninterruptible power supply (UPS), with external lead-acid 12V or 24V battery (reverse polarity and over-current protection)
software-controlled auxiliary 12-24Vdc stabilised supply output, to power external devices through Iono Pi Max UPS
software-controlled auxiliary 5Vdc stabilised supply output
voltage and current monitoring of power supply input, battery and auxiliary supply outputs

Processing cores:
Raspberry Pi Compute Module version: 3, 3 Lite, 3+ 8GB, 3+ 16GB, 3+ 32GB, or 3+ Lite
ATSAME54 32 bit microcontroller, with 1 MB program memory and 256 KB RAM
The microcontroller is interconnected to the Raspberry Pi via I2C, USB and CAN. It can take direct low-level control of all serial ports and digital/analog I/O

Connectivity:
standard RS-232 interface to the Raspberry Pi serial line, up to 115200 bps
standard RS-485 interface, routed to the Raspberry Pi serial line or USB, with opto-isolator and electrostatic discharge protection, up to 115200 bps
Controller Area Network (CAN) V2.0B and CAN-FD interface, support speeds up to 8 Mb/s, with opto-isolator and electrostatic discharge protection
5V-level, protected, I2C expansion bus
10/100 Ethernet port
2 x USB 2.0 type-A ports, with power control and fault detection
internal USB 2.0 type-A port, with power control and fault detection, to embed USB dongles inside the enclosure

High reliability and security:
witchable dual microSD card architecture
hardware watchdog, fully independent from the Raspberry Pi Compute Module, controlled via GPIO, with dual SD card switch control
real time clock (RTC) with replaceable back-up battery
embedded Microchip ATECC608A secure element chip
internal temperature sensors for system temperature monitoring
internal fan, with automatic activation based on current load and internal temperatures
integrated Serial Wire Debug (SWD) interface to the microcontroller, allowing in-field firmware upgrades, but also development and debugging, directly from the Raspberry Pi

Inputs/Outputs:
4 x power relay outputs rated for 6A at 250V, with NO and NC contacts
4 x open-collector outputs
2 x analog outputs 0-10V or 0-20mA
4 x analog voltage inputs 0-20V
4 x analog current inputs 0-20mA
2 x Pt100 or Pt1000 temperature sensor inputs
4 x digital input lines 0-40V
4 x digital 5V-level I/O lines, with 1-Wire and Wiegand support

More:
front-panel RGB LEDs for power supply and serial line activity, can also be directly controlled by the Raspberry Pi
on-board piezoelectric buzzer
front-panel push-button, connected to a GPIO pin
optional earthquake sensor module

Contenuto della fornitura

  • Iono Pi Max
  • Alimentatore non incluso

Note

Alimentatore non incluso.

Descrizione

Features

Mounting:
6 modules DIN rail case
power supply, serial and I/O connections on pluggable terminal blocks

Power supply:
10-50Vdc power supply, with surge and reverse polarity protection, and 3.3A resettable fuse
integrated uninterruptible power supply (UPS), with external lead-acid 12V or 24V battery (reverse polarity and over-current protection)
software-controlled auxiliary 12-24Vdc stabilised supply output, to power external devices through Iono Pi Max UPS
software-controlled auxiliary 5Vdc stabilised supply output
voltage and current monitoring of power supply input, battery and auxiliary supply outputs

Processing cores:
Raspberry Pi Compute Module version: 3, 3 Lite, 3+ 8GB, 3+ 16GB, 3+ 32GB, or 3+ Lite
ATSAME54 32 bit microcontroller, with 1 MB program memory and 256 KB RAM
The microcontroller is interconnected to the Raspberry Pi via I2C, USB and CAN. It can take direct low-level control of all serial ports and digital/analog I/O

Connectivity:
standard RS-232 interface to the Raspberry Pi serial line, up to 115200 bps
standard RS-485 interface, routed to the Raspberry Pi serial line or USB, with opto-isolator and electrostatic discharge protection, up to 115200 bps
Controller Area Network (CAN) V2.0B and CAN-FD interface, support speeds up to 8 Mb/s, with opto-isolator and electrostatic discharge protection
5V-level, protected, I2C expansion bus
10/100 Ethernet port
2 x USB 2.0 type-A ports, with power control and fault detection
internal USB 2.0 type-A port, with power control and fault detection, to embed USB dongles inside the enclosure

High reliability and security:
witchable dual microSD card architecture
hardware watchdog, fully independent from the Raspberry Pi Compute Module, controlled via GPIO, with dual SD card switch control
real time clock (RTC) with replaceable back-up battery
embedded Microchip ATECC608A secure element chip
internal temperature sensors for system temperature monitoring
internal fan, with automatic activation based on current load and internal temperatures
integrated Serial Wire Debug (SWD) interface to the microcontroller, allowing in-field firmware upgrades, but also development and debugging, directly from the Raspberry Pi

Inputs/Outputs:
4 x power relay outputs rated for 6A at 250V, with NO and NC contacts
4 x open-collector outputs
2 x analog outputs 0-10V or 0-20mA
4 x analog voltage inputs 0-20V
4 x analog current inputs 0-20mA
2 x Pt100 or Pt1000 temperature sensor inputs
4 x digital input lines 0-40V
4 x digital 5V-level I/O lines, with 1-Wire and Wiegand support

More:
front-panel RGB LEDs for power supply and serial line activity, can also be directly controlled by the Raspberry Pi
on-board piezoelectric buzzer
front-panel push-button, connected to a GPIO pin
optional earthquake sensor module

Contenuto della fornitura

  • Iono Pi Max
  • Alimentatore non incluso

Note

Alimentatore non incluso.
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
Mega deals
Sconto del 10% per ordini di importo pari o superiore a € 100 o sconto del 15% per ordini di importo pari o superiore a € 300, IVA esclusa. Offerta valida fino al 25 settembre 2026 e fino ad esaurimento scorte. Lo sconto non è applicabile agli articoli Raspberry Pi e ai prodotti dei marchi Apple e Nvidia e Samsung. Si applicano inoltre le Condizioni relative ai codici promozionali.