Automazione e Pneumatica Automazione PLC PLC su base Raspberry

Iono RP D16 compact industrial I/O module with 16 high-performance digital interfaces and a Raspberry Pi RP2040 core

Codice produttore
Articolo n°:
Iono RP D16 compact industrial I/O module with 16 high-performance digital interfaces and a Raspberry Pi RP2040 core-0
Iono RP D16 compact industrial I/O module with 16 high-performance digital interfaces and a Raspberry Pi RP2040 core-0
Iono RP D16 compact industrial I/O module with 16 high-performance digital interfaces and a Raspberry Pi RP2040 core-1
Iono RP D16 compact industrial I/O module with 16 high-performance digital interfaces and a Raspberry Pi RP2040 core-2
Iono RP D16 compact industrial I/O module with 16 high-performance digital interfaces and a Raspberry Pi RP2040 core-3
Iono RP D16 compact industrial I/O module with 16 high-performance digital interfaces and a Raspberry Pi RP2040 core-4
1/5
Iono
Scheda tecnica (PDF)
Italiano
Consegna entro Mer. 30 Set.

10 Pezzo(i)
Vendita e spedizione:
Sfera Labs Termini e condizioni

Numero

Totale
325,68 €
IVA escl. 
Spedizione gratuita
Solo 10 Pezzo(i) disponibili
Diritto di reso di 14 giorni incluso
Segnala un problema
  • Highlights & Dettagli
  • Dati tecnici
  • Documenti e download
  • Descrizione
  • Contenuto della fornitura
  • Spesso comprati insieme

Highlights & Dettagli

  • Iono RP D16 features 16 galvanically isolated input and output lines, controlled by the combination of two MAX22190 (IEC 61131-2 compliant industrial digital input device) and two MAX14912/MAX14913 (high-speed high-side switch/push-pull driver IC).
  • Protection logic built into the MCU, as well as the additional protection circuits designed specifically for the Iono RP D16, render the module extremely robust, offering long-term operational reliability, even in the most demanding conditions.
  • Develop your custom firmware in C/C++ or MicroPython, use your preferred IDE among the many available options for the RP2040, no need for proprietary libraries or drivers and all the resources from the Raspberry Pi community will transparently work.
  • Fully CE, FCC, and IC compliant, the Iono RP D16 is suitable for both residential and industrial installations.
  • Immagine simbolo per Iono RP D16 compact industrial I/O module with 16 high-performance digital interfaces and a Raspberry Pi RP2040 core
  • Immagine simbolo per Iono RP D16 compact industrial I/O module with 16 high-performance digital interfaces and a Raspberry Pi RP2040 core
  • Immagine simbolo per Iono RP D16 compact industrial I/O module with 16 high-performance digital interfaces and a Raspberry Pi RP2040 core
  • Immagine simbolo per Iono RP D16 compact industrial I/O module with 16 high-performance digital interfaces and a Raspberry Pi RP2040 core

Dati tecnici

Tipo

Iono RP D16

Tipo prodotto

Modulo ingresso uscita digitale PLC

Dim.

(L x L x A) 53.5 x 53.5 x 90.5 mm

Modello

Iono RP D16

Tensione d'esercizio

12 - 28 V/DC

Voltaggio Max.

28 V/DC

Voltaggio operativo Min.

12 V/DC

Display

No / No

Orologio in tempo reale

No / No

Soppressione radiodisturbi

CE, FCC, IC

Peso

135 g

Codice articolo produttore

IRMD10X

Protezione corto circuito

SI

Larghezza

53.5 mm

Altezza

90.5 mm

Lunghezza

53.5 mm

Profondità

62 mm

Max. Temperatura ambiente

70 °C

Min. Temperatura ambiente

-20 °C

Documenti & Download

Scheda tecnica

Italiano

Scheda tecnica 868592512 Iono RP D16 compact industrial I/O module with 16 high-performance digital interfaces and a Raspberry Pi RP2040 core

Istruzioni d'uso e di sicurezza

Italiano

Istruzioni d'uso e di sicurezza 868592512 Iono RP D16 compact industrial I/O module with 16 high-performance digital interfaces and a Raspberry Pi RP2040 core

Descrizione

Features

Mounting:
3 modules DIN rail case
power supply, serial and I/O connections on pluggable terminal blocks

Power supply:
12÷28 Vdc power supply input, with surge and reverse polarity protection, and 1.1A resettable fuse
5V 350mA auxiliary voltage output, with overcurrent and reverse current protection

Core:
Raspberry Pi RP2040 – Dual ARM Cortex-M0+ @ 133MHz, 264kB on-chip SRAM
Storage:
16MB embedded Flash

Inputs/Outputs:
up to 16 x 640mA outputs, driven by high-side switches that can also be configured as push-pull drivers for high-speed switching
up to 16 x IEC 61131-2 compliant current-sinking inputs
galvanic isolation between the power I/O section and the logic section, including the microcontroller, serial interface and general-purpose input/output lines
4 x TTL level I/Os (1-Wire, I2C, Wiegand support)

Communication:
standard RS-485 interface to the RP2040 serial lines, with electrostatic discharge protection
USB programming/debugging port

Factory-installed optionals:
real time clock (RTC) with back-up battery
secure element chip
earthquake sensor module

Contenuto della fornitura

  • Iono RP D16
  • Alimentatore non incluso

Note

Alimentatore non incluso.

Descrizione

Features

Mounting:
3 modules DIN rail case
power supply, serial and I/O connections on pluggable terminal blocks

Power supply:
12÷28 Vdc power supply input, with surge and reverse polarity protection, and 1.1A resettable fuse
5V 350mA auxiliary voltage output, with overcurrent and reverse current protection

Core:
Raspberry Pi RP2040 – Dual ARM Cortex-M0+ @ 133MHz, 264kB on-chip SRAM
Storage:
16MB embedded Flash

Inputs/Outputs:
up to 16 x 640mA outputs, driven by high-side switches that can also be configured as push-pull drivers for high-speed switching
up to 16 x IEC 61131-2 compliant current-sinking inputs
galvanic isolation between the power I/O section and the logic section, including the microcontroller, serial interface and general-purpose input/output lines
4 x TTL level I/Os (1-Wire, I2C, Wiegand support)

Communication:
standard RS-485 interface to the RP2040 serial lines, with electrostatic discharge protection
USB programming/debugging port

Factory-installed optionals:
real time clock (RTC) with back-up battery
secure element chip
earthquake sensor module

Contenuto della fornitura

  • Iono RP D16
  • Alimentatore non incluso

Note

Alimentatore non incluso.
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
Mega deals
Sconto del 10% per ordini di importo pari o superiore a € 100 o sconto del 15% per ordini di importo pari o superiore a € 300, IVA esclusa. Offerta valida fino al 25 settembre 2026 e fino ad esaurimento scorte. Lo sconto non è applicabile agli articoli Raspberry Pi e ai prodotti dei marchi Apple e Nvidia e Samsung. Si applicano inoltre le Condizioni relative ai codici promozionali.