Automazione e Pneumatica Automazione PLC PLC su base Raspberry

Iono Uno Industrial PLC with an Arduino core

Codice produttore
Articolo n°:
Iono Uno Industrial PLC with an Arduino core-0
Iono Uno Industrial PLC with an Arduino core-0
Iono Uno Industrial PLC with an Arduino core-1
Iono Uno Industrial PLC with an Arduino core-2
Iono Uno Industrial PLC with an Arduino core-3
1/4
Iono
Scheda tecnica (PDF)
Italiano
Consegna entro Mer. 30 Set.

10 Pezzo(i)
Vendita e spedizione:
Sfera Labs Termini e condizioni

Numero

Totale
203,85 €
IVA escl. 
Spedizione gratuita
Solo 10 Pezzo(i) disponibili
Diritto di reso di 14 giorni incluso
Segnala un problema
  • Highlights & Dettagli
  • Dati tecnici
  • Documenti e download
  • Descrizione
  • Contenuto della fornitura
  • Spesso comprati insieme

Highlights & Dettagli

  • An industrial PLC with an Arduino core
  • Iono Uno is a work-suit for Arduino, it turns it into a PLC that combines the ease of use of the Arduino platform and the vast amount of software available for it with robust input and output electronic interfaces.
  • Iono Uno can be employed both in industrial and residential environments, for professional applications where extreme reliability, ruggedness and compliance with technical and safety directives are required.
  • It is compliant with the low voltage and EMC CE directives, as well as the harmonised standards for electromagnetic compatibility, electrical safety, emission and the RoHS directive for hazardous substances.
  • Iono Uno can be used in several ways:
  • As an armored Arduino
  • You can do anything you are able to do with an Arduino, in the same exact way, programming it with the standard Arduino IDE. You just have a more robust hardware that will help you transition from your prototipe to your final industrial project.
  • As an Ethernet or WiFi I/O module
  • Combine Iono Uno with Arduino Ethernet, Arduino Yún or Arduino Uno WiFi to have a simple network I/O module. When combined with Arduino Yún, you get a Linux CPU core next to your microcontroller too!
  • As a Modbus module
  • Are you more at ease with Modbus devices? No problem, just upload the Modbus TCP or Modbus RTU sketches available from the libraries examples and your Iono turns into a standard Modbus module, configurable with a simple serial interface.
  • Of course, you can always modify the provided example sketches and add your custom logic!
  • Immagine simbolo per Iono Uno Industrial PLC with an Arduino core
  • Immagine simbolo per Iono Uno Industrial PLC with an Arduino core
  • Immagine simbolo per Iono Uno Industrial PLC with an Arduino core

Dati tecnici

Tipo

Iono Uno

Tipo prodotto

Modulo ingresso uscita analogico/digitale PLC

Dim.

(L x L x A) 160 x 160 x 96.8 mm

Modello

Iono Uno

Tensione d'esercizio

12 - 24 V/DC

Voltaggio Max.

24 V/DC

Voltaggio operativo Min.

12 V/DC

Display

No / No

Orologio in tempo reale

Sì (Hardware)

Soppressione radiodisturbi

CE, FCC, IC

Peso

275 g

Codice articolo produttore

IAMS21X

Protezione corto circuito

SI

Larghezza

160 mm

Altezza

96.8 mm

Lunghezza

160 mm

Profondità

63 mm

Max. Temperatura ambiente

70 °C

Min. Temperatura ambiente

-20 °C

Documenti & Download

Scheda tecnica

Italiano

Scheda tecnica 869379047 Iono Uno Industrial PLC with an Arduino core

Istruzioni d'uso e di sicurezza

Italiano

Istruzioni d'uso e di sicurezza 869379047 Iono Uno Industrial PLC with an Arduino core

Descrizione

Features

Mounting:
9 modules DIN rail case
power supply, serial and I/O connections on pluggable terminal blocks

Power supply:
12÷24Vdc power supply, with surge and reverse polarity protection, and resettable fuse

Arduino compatibility:
all 5.0V and 3.3V Arduino boards with 1.0 pinout (Uno, Uno WiFi Rev2, Ethernet, Zero, Leonardo, Leonardo Ethernet, Yún, Yún Rev2)

Inputs/Outputs:
6 x power relay outputs with bistable coils rated for 12A at 250V
4 x multi-mode inputs: digital or 0÷10V or 0÷20mA analog
2 x digital inputs or TTL level I/Os (1-Wire, I2C, Wiegand support)
1 x 0÷10V analog output

Communication:
standard RS-485 interface to the Arduino serial pins, with electrostatic discharge protection
Ethernet/WiFi/USB depending on installed Arduino board

Contenuto della fornitura

  • Iono Uno
  • Scheda Arduino non inclusa
  • Alimentatore non incluso

Note

Alimentatore non incluso.

Descrizione

Features

Mounting:
9 modules DIN rail case
power supply, serial and I/O connections on pluggable terminal blocks

Power supply:
12÷24Vdc power supply, with surge and reverse polarity protection, and resettable fuse

Arduino compatibility:
all 5.0V and 3.3V Arduino boards with 1.0 pinout (Uno, Uno WiFi Rev2, Ethernet, Zero, Leonardo, Leonardo Ethernet, Yún, Yún Rev2)

Inputs/Outputs:
6 x power relay outputs with bistable coils rated for 12A at 250V
4 x multi-mode inputs: digital or 0÷10V or 0÷20mA analog
2 x digital inputs or TTL level I/Os (1-Wire, I2C, Wiegand support)
1 x 0÷10V analog output

Communication:
standard RS-485 interface to the Arduino serial pins, with electrostatic discharge protection
Ethernet/WiFi/USB depending on installed Arduino board

Contenuto della fornitura

  • Iono Uno
  • Scheda Arduino non inclusa
  • Alimentatore non incluso

Note

Alimentatore non incluso.