Automazione e Pneumatica Automazione Apparecchi di comando e segnalazione Contatti e portalampade

Light block, Harmony XB4 XB5, white, for head 22mm, universal LED, screw clamp terminals, 24V AC DC

EAN:
Codice produttore
Articolo n°:
Light block, Harmony XB4 XB5, white, for head 22mm, universal LED, screw clamp terminals, 24V AC DC-0
Light block, Harmony XB4 XB5, white, for head 22mm, universal LED, screw clamp terminals, 24V AC DC-0
Light block, Harmony XB4 XB5, white, for head 22mm, universal LED, screw clamp terminals, 24V AC DC-1
Light block, Harmony XB4 XB5, white, for head 22mm, universal LED, screw clamp terminals, 24V AC DC-2
Light block, Harmony XB4 XB5, white, for head 22mm, universal LED, screw clamp terminals, 24V AC DC-3
1/4
Schneider Electric
Consegna entro Ven. 18 Set.

1 Pezzo(i)
Vendita e spedizione:
Nuova Elva Termini e condizioni

Numero (Confezione 5 pz.)

Totale
3,66 €
IVA escl. 
9,50 € 
Solo 1 Pezzo(i) disponibili
Segnala un problema
  • Highlights & Dettagli
  • Dati tecnici
  • Spesso comprati insieme

Highlights & Dettagli

  • This Harmony ZB, XB5 white Light block operates with a universal LED. It is supplied with 24V AC/DC and uses screw clamp terminals. It has a plastic body. This light block allows fast and easy replacement and configuration of your signaling units. It is easily installed and replaced on compatible illuminated push-button or selector switch units via clip together assembly and connected with simple screw-clamp connections. It enables visual distinction of signaling units via illumination by universal LED. It protects operators from unexpected contact with live circuits thanks to its IP20 protection index. It features high endurance LED lighting for less replacement and process downtimes. Vibration resistant screw clamp connection terminals ensure high vibration resistance making product suitable installation on high impact machine.

Dati tecnici

Tipo prodotto

Elemento LED

Caratteristiche

con portalampada

Collegamento

A vite

Colore della luce

Bianco

Tensione di commutazione

24 V/AC

IP20

Metodo di montaggio

Fissagggio frontale

Contenuto

5 pz.

Peso

0.0100 kg

Tipo

ZBVB1

Colore

Bianco