Componenti Elettromeccanici Relè Relè per circuito stampato e plug in

miniature plug in relay, Harmony Electromechanical Relays, 10A, 3CO, with LED, lockable test but to n, 24V DC

EAN:
Codice produttore
Articolo n°:
miniature plug in relay, Harmony Electromechanical Relays, 10A, 3CO, with LED, lockable test but to n, 24V DC-0
miniature plug in relay, Harmony Electromechanical Relays, 10A, 3CO, with LED, lockable test but to n, 24V DC-0
miniature plug in relay, Harmony Electromechanical Relays, 10A, 3CO, with LED, lockable test but to n, 24V DC-1
miniature plug in relay, Harmony Electromechanical Relays, 10A, 3CO, with LED, lockable test but to n, 24V DC-2
miniature plug in relay, Harmony Electromechanical Relays, 10A, 3CO, with LED, lockable test but to n, 24V DC-3
miniature plug in relay, Harmony Electromechanical Relays, 10A, 3CO, with LED, lockable test but to n, 24V DC-4
1/5
Tipo prodotto
Relè ad innesto
Tipo contatto
3 scambi
Collegamento
Connettore
Tipo
RXM3AB2BD
Tensione di innesco (max.)
24 V/DC
Schneider Electric
Consegna entro Ven. 18 Set.

1 Set(s)
Vendita e spedizione:
Nuova Elva Termini e condizioni

Numero (Confezione 10 pz.)

Totale
3,48 €
IVA escl. 
9,50 € 
Solo 1 Set(s) disponibili
Segnala un problema
  • Highlights & Dettagli
  • Dati tecnici
  • Spesso comprati insieme

Highlights & Dettagli

  • RXM miniature relays are part of Harmony Electromechanical Relays. This is a plug in relay to be mounted on a RXZE socket. It is a 3 C/O relay with current rating of 10A, control circuit voltage of 24 V DC. It also offers one-step loackable test button and mechanical indicator for contact status. The testbutton is activated momentarily by pushing the blue pushbutton on the front and locked by flipping up the green part. The mechanical indicator is next to the testbutton, where an orange flag indicates the relay contact status. A green LED on the front will illuminate when the relay is on. Status display with LED: clearly signal both in the day and night. Its design is fit for industrial machines, packaging, textile, HVAC, automation control panels, low/medium voltage switchgear, motor controls, PLC Interfaces, power supplies, building or medical equipment, lighting controls. It is a green premium product and conforms to international standard and certifications like IEC, CE, UL, CSA, EAC, Lloyd's, RoHS and REACH. RXM Relay should be used with a RXZE socket (screw clamp, screw connector, push-in terminal). To protect against vibrations, plastic/metal clamp can be added to the socket. Protection modules and marking legend are also available. It is sold in lots of 10 and reference includes relay only. The RXM plug-in relays are a series of industrial plug-in relays designed for both simple and complex automation systems and available with 2 CO (12A), 3 CO (10A), 4 CO (6A) contacts, 4 CO (3A) low level contacts.

Dati tecnici

Tipo prodotto

Relè ad innesto

Tipo

RXM3AB2BD

Tensione di innesco (max.)

24 V/DC

Tipo contatto

3 scambi

Collegamento

Connettore

Caratteristiche

con LED

Larghezza

21 mm

Altezza

27 mm

Profondità

55 mm

Dim.

(L x A x P) 21 x 27 x 55 mm

Contenuto

10 pz.

UKCA

Non rilevante

Cercato frequentemente Relè per circuito stampato e plug in:

  • Rele bistabili
  • Rele Finder
  • Relè Omron