Componenti Elettromeccanici Relè Relè per circuito stampato e plug in

miniature plug in relay, Harmony Electromechanical Relays, 6A, 4CO, lockable test but to n, 230V AC

EAN:
Codice produttore
Articolo n°:
miniature plug in relay, Harmony Electromechanical Relays, 6A, 4CO, lockable test but to n, 230V AC-0
miniature plug in relay, Harmony Electromechanical Relays, 6A, 4CO, lockable test but to n, 230V AC-0
miniature plug in relay, Harmony Electromechanical Relays, 6A, 4CO, lockable test but to n, 230V AC-1
miniature plug in relay, Harmony Electromechanical Relays, 6A, 4CO, lockable test but to n, 230V AC-2
1/3
Tipo prodotto
Relè ad innesto
Tensione nominale bobina
230 V/AC
Modalità di controllo
monostabile, 1 bobina
Tipo contatto
4 NC
4 NA
Tensione di commutazione max
250 V/AC
Schneider Electric
Consegna entro Ven. 18 Set.

1 Set(s)
Vendita e spedizione:
Nuova Elva Termini e condizioni

Numero (Confezione 10 pz.)

Totale
3,55 €
IVA escl. 
9,50 € 
Solo 1 Set(s) disponibili
Segnala un problema
  • Highlights & Dettagli
  • Dati tecnici
  • Spesso comprati insieme

Highlights & Dettagli

  • RXM miniature relays are part of Harmony Electromechanical Relays. This is a plug in relay to be mounted on a RXZE socket. It is a 4 C/O relay with current rating of 6A, control circuit voltage of 230 V AC 50/60 Hz. It also offers one-step loackable test button and mechanical indicator for contact status. The testbutton is activated momentarily by pushing the red pushbutton on the front and locked by flipping up the green part. The mechanical indicator is next to the testbutton, where an orange flag indicates the relay contact status. Workablity for hard-wired logic automated systems to complement the functions of industrial progammable logic controllers (PLCs). Its design is fit for industrial machines, packaging, textile, HVAC, automation control panels, low/medium voltage switchgear, motor controls, PLC Interfaces, power supplies, building or medical equipment, lighting controls. It is a green premium product and conforms to international standard and certifications like IEC, CE, UL, CSA, EAC, Lloyd's, RoHS and REACH. RXM Relay should be used with a RXZE socket (screw clamp, screw connector, push-in terminal). To protect against vibrations, plastic/metal clamp can be added to the socket. Protection modules and marking legend are also available. It is sold in lots of 10 and reference includes relay only. The RXM plug-in relays are a series of industrial plug-in relays designed for both simple and complex automation systems and available with 2 CO (12A), 3 CO (10A), 4 CO (6A) contacts, 4 CO (3A) low level contacts.

Dati tecnici

Tipo prodotto

Relè ad innesto

Tipo

RXM4AB1P7

Tensione nominale bobina

230 V/AC

Tensione di innesco (min.)

184 V/AC

Tensione di innesco (max.)

253 V/AC

Modalità di controllo

monostabile, 1 bobina

Resistenza (bobina)

15000 Ω

Tipo contatto

4 NC

4 NA

Materiale di contatto

AgNi

Tensione di commutazione max

250 V/AC

Corrente di commut. max.

6 A

Max. potenza di commutazione

1500 VA

Collegamento

spina piatta

Tempo di risposta

20 ms

Tempo di caduta

20 ms

Caratteristiche

con tasto di prova

senza LED

IP40

Min. temperatura

-40 °C

Temperatura max.

+55 °C

Peso

37 g

Colore

Antracite (opaco)

Larghezza

21 mm

Altezza

27 mm

Profondità

40 mm

Dim.

(L x A x P) 21 x 27 x 40 mm

Contenuto

10 pz.

UKCA

Sì

Cercato frequentemente Relè per circuito stampato e plug in:

  • Rele bistabili
  • Rele Finder
  • Relè Omron