The AK-UC3300 4K studio camera system is designed for professional broadcast use. Equipped with a 11-megapixel sensor, it is ideal for high-resolution 4K video shooting. A 2x HD high-speed video shooting function provides excellent operability when shooting rapid movements such as during sports and live events.
Key features
4K video output with horizontal / vertical resolution of 2,000 TV lines with a large 11-megapixel image sensor.
Supports 1/100 second high-speed reading to rolling shutter distortion.
Supports High Dynamic Range (HLG) and ITU-R BT.2020 wide color space.(with AK-UCU600 connected)
Supports HD Hi-Speed (2x).(with AK-UCU600 connected)
12G-SDI output/ TICO over SDI output /(with AK-UCU600 connected).SMPTE ST2110 supported with optional(with AK-NP600).
Upgrade to a Studio Camera that Delivers Today and For Tomorrow: Shoot HD and 4K with the AK-UC3300
Capture memorable moments with the AK-UC3300 studio camera system from Panasonic. Designed to deliver HD and 4K video, our latest studio camera is ideal for shooting a variety of productions for TV broadcast, worship services, education and more.
Realize Excellent Color Reproduction with High Sensitivity and Low Noise
The AK-UC3300GJ/UC3300GSJ 4K Studio Camera is equipped with a large 11-megapixel sensor. Oversampling obtains high-resolution 4K video shooting with a horizontal resolution of 2,000 TV lines while an S/N ratio of 62 dB or more is maintained at high sensitivities. In addition to the 2x speed HD high-speed shooting function, the skew reduction function realized through the high reading speed (1/100 of a second) provides excellent operability when shooting rapid movements such as during sports and live events.
Multiformat Support and Flexible Operation
Shoot in 4K and HD with simultaneous UHD and HD output. This studio camera can be adapted to the application. Support various next-generation production environments by combining with AK-UCU600PJ / UCU600EJ / UCU600PSJ / UCU600ESJ Camera Control Units (CCU) to deliver 12G-SDI output, TICO*1 over SDI output and SMPTE ST2110*2 output.
Supported Formats
UHD 2160/59.94p, 2160/50p, 2160/29.97p, 2160/25p, 2160/23.98p, 2160/29.97PsF, 2160/25PsF, 2160/23.98PsF, 2160/23.98PsF & over 59.94i
HD 1080/59.94p, 1080/50p, 1080/59.94i, 1080/50i, 1080/29.97PsF, 1080/25PsF, 1080/23.98PsF
720/59.94p, 720/50p
HD (High Speed) 1080/59.94p-120fps, 1080/50p-100fps, 1080/59.94i-120fps, 1080/50i-100fps, 720/59.94p-120fps, 720/50p-100fps