This is a NFC fuse cartridge for TeSys GS switch-disconnector fuses devices. It is a gG fuse-link that protects against thermal overloads and magnetic over currents, used in standard applications. Its current rating is 6 A and the maximum rated voltage is 500 VAC. It is a cylindrical fuse (NFC type), the dimensions are 10mm x 38mm. It has no striker to indicate when the fuse is blown. This fuse is sold by set of 10 parts.
Dati tecnici
Tipo prodotto
Inserto fusibile
Contenuto
10 pz.
Potere d'interruzione
120 kA
Classe di merito
gG
Lunghezza
38 mm
UKCA
Sì
Note
Puoi trovare articoli corrispondenti a questo articolo qui