Knipex 15 81 160 1581160 Pinza spelacavi 0.8 mm (max) Adatto per marchio (Pinze) Knipex
822068
Cavo singolo
0.8 mm
Descrizione
precisely cuts the PE tubes on fibre optic cables I fast stripping of the loose tubes I modular pair of blades for fibre optic tubes
The stripping tool Fibre Optic Tube No. 2 has been specially designed for quick access to the optical fibres in loose tubes in buffer tubes from 1.2 mm to 4 mm diameter. It is suitable for a wall thickness of 0.15 mm to 0.6 mm. With the knife in the module and a special insertion point, the buffer tube can be conveniently put through the handy tool. This gives the user fast and process-safe access to the optical fibre in no time at all. The knife in the stripping tool easily cuts the buffer tube (e.g. made of PE) and the user can simply bend the tube without damaging the sensitive glass fibre. If necessary, the insertion point and the knife in the half-shells can be replaced or renewed as modules.
Puoi trovare articoli corrispondenti a questo articolo qui
precisely cuts the PE tubes on fibre optic cables I fast stripping of the loose tubes I modular pair of blades for fibre optic tubes
The stripping tool Fibre Optic Tube No. 2 has been specially designed for quick access to the optical fibres in loose tubes in buffer tubes from 1.2 mm to 4 mm diameter. It is suitable for a wall thickness of 0.15 mm to 0.6 mm. With the knife in the module and a special insertion point, the buffer tube can be conveniently put through the handy tool. This gives the user fast and process-safe access to the optical fibre in no time at all. The knife in the stripping tool easily cuts the buffer tube (e.g. made of PE) and the user can simply bend the tube without damaging the sensitive glass fibre. If necessary, the insertion point and the knife in the half-shells can be replaced or renewed as modules.