Impianti Civili, Installazione e DomoticaDomotica, Smart LivingTutti i produttori e i dispositivi disponibiliSonoff Smart Home

PLC BECKHOFF BK1120 Ethercat Bus Coupler

Codice produttore
Articolo n°:
PLC BECKHOFF BK1120 Ethercat Bus Coupler-0
PLC BECKHOFF BK1120 Ethercat Bus Coupler-0
Beckhoff
Consegna entro Gio 15 Ott

2 Pezzo(i)
Vendita e spedizione:
Duenne Sourcing Termini e condizioni

Numero
Totale
195,00 €
Consegna intracomunitaria (esente da IVA) IVA incl. IVA incl. IVA escl. IVA escl. Inkl. 0% MwSt. gem §12 Abs. 3 UStG. 
+ 20,08 € 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Supplemento per merci ingombranti senza costi di spedizione aggiuntivi 
incl. % di sconto per i clienti 
...
Solo 2 Pezzo(i) disponibili
Diritto di reso di 14 giorni incluso
Segnala un problema
  • Dati tecnici
  • Descrizione

Dati tecnici

UKCA

Sì

Descrizione

EtherCAT | BK1120
BECKHOFF
Number of I/O stations 65,535
Number of I/O points depending on controller
Data transfer medium Ethernet/EtherCAT Cat.5 cable
Max. cable length 100 m (100BASE-TX)
Data transfer rates 100 Mbit/s
Data transfer time 0.01 ms in the case of 10 modules for 32 bit inputs and outputs each (without K-bus run-time)
Number of Bus Terminals 64 (255 with K-bus extension)
Max. number of bytes fieldbus 1024 byte input and 1024 byte output
Configuration possibility via KS2000 or EtherCAT (ADS)
Bus interface 2 x RJ45
Power supply 24 V DC (-15 %/+20 %)
Input current 70 mA + (total K-bus current)/4, 500 mA max.
Starting current approx. 2.5 x continuous current
Recommended fuse ≤ 10 A
Current supply K-bus 1750 mA
Power contacts max. 24 V DC/max. 10 A
Electrical isolation 500 V (power contact/supply voltage/Ethernet)
Distance between stations 100 m (100BASE-TX)
Weight approx. 150 g
Operating/storage temperature -25…+60 °C/-40…+85 °C
Relative humidity 95 %, no condensation
Vibration/shock resistance conforms to EN 60068-2-6/EN 60068-2-27
EMC immunity/emission conforms to EN 61000-6-2/EN 61000-6-4
Protect. rating/installation pos. IP20/variable
Approvals/markings CE, UL, ATEX
Ex marking II 3 G Ex nA IIC T4 Gc

Descrizione

EtherCAT | BK1120
BECKHOFF
Number of I/O stations 65,535
Number of I/O points depending on controller
Data transfer medium Ethernet/EtherCAT Cat.5 cable
Max. cable length 100 m (100BASE-TX)
Data transfer rates 100 Mbit/s
Data transfer time 0.01 ms in the case of 10 modules for 32 bit inputs and outputs each (without K-bus run-time)
Number of Bus Terminals 64 (255 with K-bus extension)
Max. number of bytes fieldbus 1024 byte input and 1024 byte output
Configuration possibility via KS2000 or EtherCAT (ADS)
Bus interface 2 x RJ45
Power supply 24 V DC (-15 %/+20 %)
Input current 70 mA + (total K-bus current)/4, 500 mA max.
Starting current approx. 2.5 x continuous current
Recommended fuse ≤ 10 A
Current supply K-bus 1750 mA
Power contacts max. 24 V DC/max. 10 A
Electrical isolation 500 V (power contact/supply voltage/Ethernet)
Distance between stations 100 m (100BASE-TX)
Weight approx. 150 g
Operating/storage temperature -25…+60 °C/-40…+85 °C
Relative humidity 95 %, no condensation
Vibration/shock resistance conforms to EN 60068-2-6/EN 60068-2-27
EMC immunity/emission conforms to EN 61000-6-2/EN 61000-6-4
Protect. rating/installation pos. IP20/variable
Approvals/markings CE, UL, ATEX
Ex marking II 3 G Ex nA IIC T4 Gc