Impianti Civili, Installazione e DomoticaDomotica, Smart LivingTutti i produttori e i dispositivi disponibiliSonoff Smart Home

PLC BECKHOFF EL6614 EtherCAT Terminal

Codice produttore
Articolo n°:
PLC BECKHOFF EL6614 EtherCAT Terminal-0
PLC BECKHOFF EL6614 EtherCAT Terminal-0
PLC BECKHOFF EL6614 EtherCAT Terminal-1
PLC BECKHOFF EL6614 EtherCAT Terminal-2
PLC BECKHOFF EL6614 EtherCAT Terminal-3
PLC BECKHOFF EL6614 EtherCAT Terminal-4
1/5
Beckhoff
Non disponibile

Vendita e spedizione:
Conrad ElectronicTermini e condizioni

Segnala un problema
  • Dati tecnici
  • Descrizione

Dati tecnici

UKCA

Sì

Descrizione

EL6614 | EtherCAT Terminal, 4-port communication interface, Ethernet switch port
The EL6614 Ethernet switch port terminal is used for the decentralized connection of Ethernet devices to the EtherCAT Terminal network. The EtherCAT system relays the Ethernet communication of the connected devices fully transparent and collision-free.
The EL6614 Ethernet switch port terminal is a decentralized switch that gets power from the E-bus. It relays the frames received from the ports to the destination ports. In full duplex mode, it thus enables collision-free communication of the connected devices with each other.
The switch port terminal can be installed at any location within the EtherCAT strand. No configuration is required.
Further benefits underline the particular suitability for the application in industrial environments:
compact design in EtherCAT Terminal housing
10/100 Mbit/s, half or full duplex, automatic detection of data transmission speed
support for network variables
Technical data EL6614
Number of Ethernet ports 4
Bus system all Ethernet (IEEE 802.3)-based protocols, store and forward switching mode
Ethernet interface 10BASE-T/100BASE-TX Ethernet with 4 x RJ45
Data transfer rates 10/100 Mbit/s, IEEE 802.3u auto-negotiation, half or full duplex at 10 and 100 Mbit/s possible, automatic settings
Cable length up to 100 m twisted pair
Hardware diagnostics status LEDs
Power supply via the E-bus
Distributed clocks –
Electrical isolation 500 V (E-bus/Ethernet)
Protocol all Ethernet (IEEE 802.3)-based protocols, store and forward switching mode
Configuration no
Current consumption power contacts –
Current consumption E-bus typ. 310 mA
Special features support of RT Ethernet, publisher/subscriber, DHCP/BootP server
Weight approx. 95 g
Operating/storage temperature -25…+60 °C/-40…+85 °C
Relative humidity 95 %, no condensation
Vibration/shock resistance conforms to EN 60068-2-6/EN 60068-2-27
EMC immunity/emission conforms to EN 61000-6-2/EN 61000-6-4
Protect. rating/installation pos. IP20/see documentation
Approvals/markings CE, UL, ATEX
Ex marking II 3 G Ex nA IIC T4 Gc
Technical data
Housing data
To top
Housing data EL-24
Design form compact terminal housing with signal LEDs
Material polycarbonate
Dimensions (W x H x D) 24 mm x 100 mm x 52 mm
Installation on 35 mm DIN rail, conforming to EN 60715 with lock
Side by side mounting by means of double slot and key connection
Marking –
Wiring specific push-in connection

Descrizione

EL6614 | EtherCAT Terminal, 4-port communication interface, Ethernet switch port
The EL6614 Ethernet switch port terminal is used for the decentralized connection of Ethernet devices to the EtherCAT Terminal network. The EtherCAT system relays the Ethernet communication of the connected devices fully transparent and collision-free.
The EL6614 Ethernet switch port terminal is a decentralized switch that gets power from the E-bus. It relays the frames received from the ports to the destination ports. In full duplex mode, it thus enables collision-free communication of the connected devices with each other.
The switch port terminal can be installed at any location within the EtherCAT strand. No configuration is required.
Further benefits underline the particular suitability for the application in industrial environments:
compact design in EtherCAT Terminal housing
10/100 Mbit/s, half or full duplex, automatic detection of data transmission speed
support for network variables
Technical data EL6614
Number of Ethernet ports 4
Bus system all Ethernet (IEEE 802.3)-based protocols, store and forward switching mode
Ethernet interface 10BASE-T/100BASE-TX Ethernet with 4 x RJ45
Data transfer rates 10/100 Mbit/s, IEEE 802.3u auto-negotiation, half or full duplex at 10 and 100 Mbit/s possible, automatic settings
Cable length up to 100 m twisted pair
Hardware diagnostics status LEDs
Power supply via the E-bus
Distributed clocks –
Electrical isolation 500 V (E-bus/Ethernet)
Protocol all Ethernet (IEEE 802.3)-based protocols, store and forward switching mode
Configuration no
Current consumption power contacts –
Current consumption E-bus typ. 310 mA
Special features support of RT Ethernet, publisher/subscriber, DHCP/BootP server
Weight approx. 95 g
Operating/storage temperature -25…+60 °C/-40…+85 °C
Relative humidity 95 %, no condensation
Vibration/shock resistance conforms to EN 60068-2-6/EN 60068-2-27
EMC immunity/emission conforms to EN 61000-6-2/EN 61000-6-4
Protect. rating/installation pos. IP20/see documentation
Approvals/markings CE, UL, ATEX
Ex marking II 3 G Ex nA IIC T4 Gc
Technical data
Housing data
To top
Housing data EL-24
Design form compact terminal housing with signal LEDs
Material polycarbonate
Dimensions (W x H x D) 24 mm x 100 mm x 52 mm
Installation on 35 mm DIN rail, conforming to EN 60715 with lock
Side by side mounting by means of double slot and key connection
Marking –
Wiring specific push-in connection