Impianti Civili, Installazione e DomoticaDomotica, Smart LivingTutti i produttori e i dispositivi disponibiliSonoff Smart Home

PLC BECKHOFF EP2338-0002

Codice produttore
Articolo n°:
PLC BECKHOFF EP2338-0002-0
PLC BECKHOFF EP2338-0002-0
PLC BECKHOFF EP2338-0002-1
PLC BECKHOFF EP2338-0002-2
PLC BECKHOFF EP2338-0002-3
PLC BECKHOFF EP2338-0002-4
1/5
Beckhoff
Consegna entro Ven 16 Ott

26 Pezzo(i)
Vendita e spedizione:
Duenne Sourcing Termini e condizioni

Numero
Totale
155,00 €
Consegna intracomunitaria (esente da IVA) IVA incl. IVA incl. IVA escl. IVA escl. Inkl. 0% MwSt. gem §12 Abs. 3 UStG. 
+ 20,08 € 
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
Tensione di esercizio

24 V/DC

LED di controllo

Sì

Numero di ingressi digitali

8

Numero di uscite digitali

8

Interfacce

presa M12

UKCA

Sì

Descrizione

EP2338-0002
EtherCAT Box, 8-channel digital combi, 24 V DC, 10 µs, 0.5 A, M12
The EP2338-0002 EtherCAT Box has eight digital channels that can each be operated as inputs or outputs. It is not necessary to configure whether a channel (pin 2 and 4 of the M12) is to be used as input or output; the input circuit is permanently connected internally to the output driver, so that a set output is automatically displayed in the input process image.
The inputs have a filter of 10 µs. The outputs handle load currents up to 0.5 A and are short-circuit-proof and protected against reverse polarity. The total current of all outputs is limited to 4 A.
The connected sensors are supplied by an internal, short-circuit-proof driver module with a total of 0.5 A for all sensors. The inputs and outputs are supplied via UP. The signal status is indicated by LEDs. The signals are connected via M12 connectors.
Technical data EP2338-0002
Protocol EtherCAT
Bus interface 2 x M8 socket, shielded, screw type
Specification EN 61131-2, type 1/3
Number of channels 8 digital inputs or outputs
Input/output connections M12, screw type
Input filter 10 µs
“0” signal voltage -3…+5 V
“1” signal voltage 11…30 V, 6 mA input current (EN 61131-2, type 3)
Sensor supply from load supply voltage, max. 0.5 A, short-circuit proof in total
Load type ohmic, inductive, lamp load
Rated load voltage 24 V DC (-15 %/+20 %)
Max. output current 0.5 A per channel, individually short-circuit proof
Switching times typ. TON: 50 µs, typ. TOFF: 100 µs
Short-circuit current typ. 1.5 A
Auxiliary power current typ. 20 mA + load
Current consumption from US 120 mA
Power supply connection feed: 1 x M8 male socket, 4-pin; downstream connection: 1 x M8 female socket, 4-pin
Electrical isolation 500 V
Weight approx. 165 g
Operating/storage temperature -25…+60 °C/-40…+85 °C
Vibration/shock resistance conforms to EN 60068-2-6/EN 60068-2-27
EMC immunity/emission conforms to EN 61000-6-2/EN 61000-6-4
Approvals/markings CE, UL, ATEX
Protect. rating/installation pos. IP65/66/67 (conforms to EN 60529)/variable
Ex marking II 3 G Ex nA IIC T4 Gc
Housing data 8 x M8, 4 x M12
Dimensions (W x H x D) 30 mm x 126 mm x 26.5 mm
Material PA6 (polyamide)
Installation 2 fixing holes 3.5 mm diameter for M3

Descrizione

EP2338-0002
EtherCAT Box, 8-channel digital combi, 24 V DC, 10 µs, 0.5 A, M12
The EP2338-0002 EtherCAT Box has eight digital channels that can each be operated as inputs or outputs. It is not necessary to configure whether a channel (pin 2 and 4 of the M12) is to be used as input or output; the input circuit is permanently connected internally to the output driver, so that a set output is automatically displayed in the input process image.
The inputs have a filter of 10 µs. The outputs handle load currents up to 0.5 A and are short-circuit-proof and protected against reverse polarity. The total current of all outputs is limited to 4 A.
The connected sensors are supplied by an internal, short-circuit-proof driver module with a total of 0.5 A for all sensors. The inputs and outputs are supplied via UP. The signal status is indicated by LEDs. The signals are connected via M12 connectors.
Technical data EP2338-0002
Protocol EtherCAT
Bus interface 2 x M8 socket, shielded, screw type
Specification EN 61131-2, type 1/3
Number of channels 8 digital inputs or outputs
Input/output connections M12, screw type
Input filter 10 µs
“0” signal voltage -3…+5 V
“1” signal voltage 11…30 V, 6 mA input current (EN 61131-2, type 3)
Sensor supply from load supply voltage, max. 0.5 A, short-circuit proof in total
Load type ohmic, inductive, lamp load
Rated load voltage 24 V DC (-15 %/+20 %)
Max. output current 0.5 A per channel, individually short-circuit proof
Switching times typ. TON: 50 µs, typ. TOFF: 100 µs
Short-circuit current typ. 1.5 A
Auxiliary power current typ. 20 mA + load
Current consumption from US 120 mA
Power supply connection feed: 1 x M8 male socket, 4-pin; downstream connection: 1 x M8 female socket, 4-pin
Electrical isolation 500 V
Weight approx. 165 g
Operating/storage temperature -25…+60 °C/-40…+85 °C
Vibration/shock resistance conforms to EN 60068-2-6/EN 60068-2-27
EMC immunity/emission conforms to EN 61000-6-2/EN 61000-6-4
Approvals/markings CE, UL, ATEX
Protect. rating/installation pos. IP65/66/67 (conforms to EN 60529)/variable
Ex marking II 3 G Ex nA IIC T4 Gc
Housing data 8 x M8, 4 x M12
Dimensions (W x H x D) 30 mm x 126 mm x 26.5 mm
Material PA6 (polyamide)
Installation 2 fixing holes 3.5 mm diameter for M3