Impianti Civili, Installazione e DomoticaDomotica, Smart LivingTutti i produttori e i dispositivi disponibiliSonoff Smart Home

PLC BECKHOFF EP3204-0002

Codice produttore
Articolo n°:
PLC BECKHOFF EP3204-0002-0
PLC BECKHOFF EP3204-0002-0
PLC BECKHOFF EP3204-0002-1
PLC BECKHOFF EP3204-0002-2
PLC BECKHOFF EP3204-0002-3
1/4
Beckhoff
Consegna entro Gio 15 Ott

1 Pezzo(i)
Vendita e spedizione:
Duenne Sourcing Termini e condizioni

Numero
Totale
310,00 €
Consegna intracomunitaria (esente da IVA) IVA incl. IVA incl. IVA escl. IVA escl. Inkl. 0% MwSt. gem §12 Abs. 3 UStG. 
+ 20,08 € 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Supplemento per merci ingombranti senza costi di spedizione aggiuntivi 
incl. % di sconto per i clienti 
...
Solo 1 Pezzo(i) disponibili
Diritto di reso di 14 giorni incluso
Segnala un problema
  • Dati tecnici
  • Descrizione

Dati tecnici

UKCA

Sì

Descrizione

EP3204-0002 | EtherCAT Box, 4-channel analog input, temperature, RTD (Pt100), 16 bit, M12
The EP3204-0002 EtherCAT Box with analog inputs allows resistance sensors to be connected directly. The module’s circuitry can operate the sensors using 2-, 3- or 4-wire connection techniques. Linearization over the full temperature range is realized with the aid of a microprocessor. The temperature range can be selected freely. The module can also be used for simple resistance measurement with the output in ohms. The module’s standard settings are: resolution 0.1°C in the temperature range of Pt100 sensors in 2-wire connection. Sensor malfunctions such as broken wires are indicated by error LEDs. The module is quite versatile, but the default values are selected in such a way that in most cases it is not necessary to perform configuration. The input filter and associated conversion times can be set within a wide range; several data output formats may be chosen. If required, the inputs can be scaled differently. Automatic limit monitoring is also available. Parameterization is carried out via EtherCAT.
Technical data EP3204-0002 (MISSING WHITE LABELS)
Protocol EtherCAT
Bus interface 2 x M8 socket, shielded, screw type
Number of inputs 4
Connection method screw type M12 for 2-, 3- and 4-wire connections, presetting: 2-wire
Sensor types Pt100, Pt200, Pt500, Pt1000, Ni100, Ni120, Ni1000, resistance measurement (e.g. potentiometer, 10 Ω…1.2/4 kΩ)
Signal type Pt100
Measuring range -200…+850 °C (Pt sensors); -60…+250 °C (Ni sensors)
Resolution 0.1 °C per digit
Measurement error/ uncertainty < ±0.5 °C (Pt sensors in 4-wire connection) Conversion time 800 ms up to 2 ms, see documentation, default: approx. 85 ms Nominal voltage 24 V DC (-15 %/+20 %) Distributed clocks – Measuring current typ. 0.5 mA Input filter 5 variations, configurable Sensor supply – Current consumption from US 120 mA Power supply connection feed: 1 x M8 male socket, 4-pin; downstream connection: 1 x M8 female socket, 4-pin Electrical isolation 500 V Special features open-circuit recognition Operating/storage temperature -25…+60 °C/-40…+85 °C Weight approx. 165 g Vibration/shock resistance conforms to EN 60068-2-6/EN 60068-2-27 EMC immunity/emission conforms to EN 61000-6-2/EN 61000-6-4 Protect. rating/installation pos. IP65/66/67 (conforms to EN 60529)/variable Approvals/markings CE, UL, ATEX Ex marking II 3 G Ex nA IIC T4 Gc Technical data To top Housing data 8 x M8, 4 x M12 Dimensions (W x H x D) 30 mm x 126 mm x 26.5 mm Material PA6 (polyamide) Installation 2 fixing holes 3.5 mm diameter for M3

Descrizione

EP3204-0002 | EtherCAT Box, 4-channel analog input, temperature, RTD (Pt100), 16 bit, M12
The EP3204-0002 EtherCAT Box with analog inputs allows resistance sensors to be connected directly. The module’s circuitry can operate the sensors using 2-, 3- or 4-wire connection techniques. Linearization over the full temperature range is realized with the aid of a microprocessor. The temperature range can be selected freely. The module can also be used for simple resistance measurement with the output in ohms. The module’s standard settings are: resolution 0.1°C in the temperature range of Pt100 sensors in 2-wire connection. Sensor malfunctions such as broken wires are indicated by error LEDs. The module is quite versatile, but the default values are selected in such a way that in most cases it is not necessary to perform configuration. The input filter and associated conversion times can be set within a wide range; several data output formats may be chosen. If required, the inputs can be scaled differently. Automatic limit monitoring is also available. Parameterization is carried out via EtherCAT.
Technical data EP3204-0002 (MISSING WHITE LABELS)
Protocol EtherCAT
Bus interface 2 x M8 socket, shielded, screw type
Number of inputs 4
Connection method screw type M12 for 2-, 3- and 4-wire connections, presetting: 2-wire
Sensor types Pt100, Pt200, Pt500, Pt1000, Ni100, Ni120, Ni1000, resistance measurement (e.g. potentiometer, 10 Ω…1.2/4 kΩ)
Signal type Pt100
Measuring range -200…+850 °C (Pt sensors); -60…+250 °C (Ni sensors)
Resolution 0.1 °C per digit
Measurement error/ uncertainty < ±0.5 °C (Pt sensors in 4-wire connection) Conversion time 800 ms up to 2 ms, see documentation, default: approx. 85 ms Nominal voltage 24 V DC (-15 %/+20 %) Distributed clocks – Measuring current typ. 0.5 mA Input filter 5 variations, configurable Sensor supply – Current consumption from US 120 mA Power supply connection feed: 1 x M8 male socket, 4-pin; downstream connection: 1 x M8 female socket, 4-pin Electrical isolation 500 V Special features open-circuit recognition Operating/storage temperature -25…+60 °C/-40…+85 °C Weight approx. 165 g Vibration/shock resistance conforms to EN 60068-2-6/EN 60068-2-27 EMC immunity/emission conforms to EN 61000-6-2/EN 61000-6-4 Protect. rating/installation pos. IP65/66/67 (conforms to EN 60529)/variable Approvals/markings CE, UL, ATEX Ex marking II 3 G Ex nA IIC T4 Gc Technical data To top Housing data 8 x M8, 4 x M12 Dimensions (W x H x D) 30 mm x 126 mm x 26.5 mm Material PA6 (polyamide) Installation 2 fixing holes 3.5 mm diameter for M3