Impianti Civili, Installazione e DomoticaDomotica, Smart LivingTutti i produttori e i dispositivi disponibiliSonoff Smart Home

PLC BECKHOFF KL9400 Power Supply unit Terminal

Codice produttore
Articolo n°:
PLC BECKHOFF KL9400 Power Supply unit Terminal-0
PLC BECKHOFF KL9400 Power Supply unit Terminal-0
Beckhoff
Consegna entro Mer 14 Ott

4 Pezzo(i)
Vendita e spedizione:
Duenne Sourcing Termini e condizioni

Numero
Totale
135,00 €
Consegna intracomunitaria (esente da IVA) IVA incl. IVA incl. IVA escl. IVA escl. Inkl. 0% MwSt. gem §12 Abs. 3 UStG. 
+ 20,08 € 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Supplemento per merci ingombranti senza costi di spedizione aggiuntivi 
incl. % di sconto per i clienti 
...
Solo 4 Pezzo(i) disponibili
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
KL9400 | Power supply unit terminal for the K-bus
The KL9400 power supply unit terminal is used to refresh the K-bus. Data is exchanged between the Bus Coupler and Bus Terminal over the K-bus. Each Bus Terminal draws a certain amount of current from the K-bus (see Current consumption K-bus in the technical data). This current is fed into the K-bus by the relevant Bus Coupler’s power supply unit. The standard couplers (BKxx00, BCxx00) make 1.75 A available to the K-bus. In configurations with a large number of Bus Terminals it is possible to use the KL9400 in order to supply an extra 2 A to the K-bus.
Technical data KL9400
Input voltage 24 V DC (-15 %/+20 %)
Output voltage 5 V DC
Output current 2 A for K-bus supply
Power contacts max. 24 V DC/max. 10 A
Short-circuit proof yes
Weight approx. 65 g
Operating/storage temperature -25…+60 °C/-40…+85 °C
Relative humidity 95 %, no condensation
Vibration/shock resistance conforms to EN 60068-2-6/EN 60068-2-27
EMC immunity/emission conforms to EN 61000-6-2/EN 61000-6-4
Protect. rating/installation pos. IP20/variable
Pluggable wiring for all KSxxxx Bus Terminals
Approvals/markings CE, UL, ATEX, DNV GL
Ex marking II 3 G Ex nA IIC T4 Gc
Technical data
To top
Housing data KL-12-8pin
Design form compact terminal housing with signal LEDs
Material polycarbonate
Dimensions (W x H x D) 12 mm x 100 mm x 68 mm
Installation on 35 mm DIN rail, conforming to EN 60715 with lock
Side by side mounting by means of double slot and key connection
Marking labeling of the BZxxx series
Wiring solid conductor (e), flexible conductor (f) and ferrule (a): spring actuation by screwdriver
Connection cross-section
s*: 0.08…2.5 mm²,
st*: 0.08…2.5 mm²,
f*: 0.14…1.5 mm²
Connection cross-section AWG s*:
AWG 28…14,
st*: AWG 28…14,
f*: AWG 26…16 s*
Stripping length 8…9 mm
Current load power contacts Imax: 10 A
*s: solid wire; st: stranded wire; f: with ferrule

Note

Descrizione

KL9400 | Power supply unit terminal for the K-bus
The KL9400 power supply unit terminal is used to refresh the K-bus. Data is exchanged between the Bus Coupler and Bus Terminal over the K-bus. Each Bus Terminal draws a certain amount of current from the K-bus (see Current consumption K-bus in the technical data). This current is fed into the K-bus by the relevant Bus Coupler’s power supply unit. The standard couplers (BKxx00, BCxx00) make 1.75 A available to the K-bus. In configurations with a large number of Bus Terminals it is possible to use the KL9400 in order to supply an extra 2 A to the K-bus.
Technical data KL9400
Input voltage 24 V DC (-15 %/+20 %)
Output voltage 5 V DC
Output current 2 A for K-bus supply
Power contacts max. 24 V DC/max. 10 A
Short-circuit proof yes
Weight approx. 65 g
Operating/storage temperature -25…+60 °C/-40…+85 °C
Relative humidity 95 %, no condensation
Vibration/shock resistance conforms to EN 60068-2-6/EN 60068-2-27
EMC immunity/emission conforms to EN 61000-6-2/EN 61000-6-4
Protect. rating/installation pos. IP20/variable
Pluggable wiring for all KSxxxx Bus Terminals
Approvals/markings CE, UL, ATEX, DNV GL
Ex marking II 3 G Ex nA IIC T4 Gc
Technical data
To top
Housing data KL-12-8pin
Design form compact terminal housing with signal LEDs
Material polycarbonate
Dimensions (W x H x D) 12 mm x 100 mm x 68 mm
Installation on 35 mm DIN rail, conforming to EN 60715 with lock
Side by side mounting by means of double slot and key connection
Marking labeling of the BZxxx series
Wiring solid conductor (e), flexible conductor (f) and ferrule (a): spring actuation by screwdriver
Connection cross-section
s*: 0.08…2.5 mm²,
st*: 0.08…2.5 mm²,
f*: 0.14…1.5 mm²
Connection cross-section AWG s*:
AWG 28…14,
st*: AWG 28…14,
f*: AWG 26…16 s*
Stripping length 8…9 mm
Current load power contacts Imax: 10 A
*s: solid wire; st: stranded wire; f: with ferrule

Note