

Lampada LED impermeabile
n.rel.
I
78 mm
Other
2.50 mm²
Bus
White
AC/DC
FALSE
39-39 W
None
LED operating device current-controlled
80-89
FALSE
TRUE
5
1280 mm
Plastic
LED not exchangeable
FALSE
FALSE
Direct
Symmetric
Plastic, opal
IK08
220-240 V
FALSE
IP67
TRUE
TRUE
TRUE
1
TRUE
FALSE
TRUE
FALSE
TRUE
Open beam/diffuse
162-177 mA
4000-4000 K
39 W
White
FALSE
FALSE
FALSE
Loop-through wiring included
72000 h
SDCM3
0.20
RG1
Other
-20-30 °C
750 °C - 30 s
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
TRUE
FALSE
24.70
FALSE
FALSE
FALSE
FALSE
49
29
FALSE
No
Continuously variable
No
TRUE
TRUE
Powder coating
0.90
Sì
Istruzioni d'uso e di sicurezza 2974986 RZB 601071.002.1.76 Lampada LED impermeabile