

Lampada LED da incasso
n.rel.
II
45 mm
Other
1.50 mm²
Push-in clamp
Black
AC
FALSE
25-25 W
None
LED operating device current-controlled
90-100
40 mm
FALSE
FALSE
2
295 mm
1.50 mm
Steel
LED not exchangeable
290 mm
FALSE
FALSE
Direct
Symmetric
Other
IK03
220-240 V
FALSE
IP20
TRUE
FALSE
FALSE
2
FALSE
TRUE
TRUE
TRUE
FALSE
41-80° - Wide beam
104-114 mA
3000-3000 K
25 W
2050 lm
White
FALSE
FALSE
FALSE
Ending
50000 h
SDCM3
0.20
RG1
Other
25-25 °C
650 °C - 30 s
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
Reflector
FALSE
82 lm/W
FALSE
9.40
FALSE
FALSE
FALSE
FALSE
57
34
80 %
10 %
FALSE
No
No
No
TRUE
TRUE
110 mm
Powder coating
0.90
Non rilevante
Istruzioni d'uso e di sicurezza 2976919 RZB 641328.003.1 641328.003.1 Lampada LED da incasso