This Harmony XB5, plain lens head for pilot light with universal LED is green. This head for universal LED pilot light is designed to last without maintenance for a bright indicator of process and machine operations. It is clearly distinguishable visually at a distance thanks to a clear color of len, enabling complex machine statuses to be read at a glance. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a plastic bezel, this makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.
Dati tecnici
Tipo prodotto
Spia luminosa
Colore
Multicolore
Ø Foro di montaggio
22 mm
n.rel.
Peso
0.0190 kg
Contenuto
1 pz.
Caratteristiche
rotondo
IP67
Tipo
ZB5AV033
UKCA
Sì
Varianti
Ø Foro di montaggio
Tipo di imballaggio
Schneider Electric XB4BV31 Spia luminosa 3 posizioni di montaggio 1 pz. Pezzo
1981893
22 mm
Pezzo
Schneider Electric XB4BV33 Spia luminosa 1 pz. Pezzo
1981894
22 mm
Pezzo
Schneider Electric XB4BV34 Spia luminosa illuminabile 1 pz. Pezzo
1981895
22 mm
Pezzo
Schneider Electric XB4BV35 Spia luminosa 1 pz.
1981896
22 mm
Schneider Electric XB4BV41 Spia luminosa 1 pz.
1981897
22 mm
Schneider Electric XB4BV43 Spia luminosa Incasso 1 pz. Pezzo
1981898
22 mm
Pezzo
Schneider Electric XB4BV44 Spia luminosa 3 posizioni di montaggio 1 pz. Pezzo
1981899
22 mm
Pezzo
Schneider Electric XB4BV5B1 Spia luminosa 1 pz.
1981901
22 mm
Schneider Electric XB4BV5B3 Spia luminosa 1 pz.
1981902
22 mm
Schneider Electric XB4BV5B4 Spia luminosa illuminabile 1 pz.
1981903
22 mm
Documenti & Download
Istruzioni d'uso e di sicurezza
Istruzioni d'uso e di sicurezza 1981738 Schneider Electric ZB5AV033 Spia luminosa rotondo Multicolore 1 pz.