W150 miniature photocells Guy: WL150-P430 Art. Code: 6011038 Features Type of sensor / detection principle Photoelectric reflector sensor, Double lens Dimensions (W x H x D) 10mm x 28mm x 17.5mm Light emitting point In the shape of a parallelepiped Distance max. detection 0 m … 2.4 m 1) Detection distance 0.01 m … 2 m 1) Focus About 6 ° Nature of light Visible red light Light source LED 2) Radiation angle About 6 ° Setting Potentiometer, 270 ° 1) PL80A reflector. 2) Average duration 100,000 h with T U = + 25 °° C. Mechanical and electrical characteristics Supply voltage 10 V DC … 30 V DC – Limit values. Residual ripple ± 10% – U v Cannot overshoot or undershoot the tolerance values. Current consumption 20 mA – Without load. Switching output PNP Switching type Light on / dark on operation Selectable switching mode Selectable via L / D control cable Output current I max. ≤ 100 mA Response time ≤ 0.5 ms – Signal duration with ohmic load. Switching frequency 1,000 Hz – With 1: 1 light / dark ratio. Connection type Male connector M8, 4 poles Protection switches A = U V connections protected against polarity inversion. B = inputs and outputs protected from reverse polarity. C = Suppression of interference pulses. D = Overcurrent and short circuit protected outputs. Protection class II Weight 7 g Polarizer ✔ Housing material Plastic, ABS Material, optics Plastic, PMMA Degree of protection IP67 Scope of supply Fixing angle BEF-W150-A, Reflector PL20A Ambient operating temperature –25 ° C … +55 ° C Ambient storage temperature –40 ° C … +75 ° C UL-File-Nr. NRNT2.E128350 & NRNT8.E128350 Classifications ECl @ ss 5.0 27270902 ECl @ ss 5.1.4 27270902 ECl @ ss 6.0 27270902 ECl @ ss 6.2 27270902 ECl @ ss 7.0 27270902 ECl @ ss 8.0 27270902 ECl @ ss 8.1 27270902 ECl @ ss 9.0 27270902 ECl @ ss 10.0 27270902 ECl @ ss 11.0 27270902 ETIM 5.0 EC002717 ETIM 6.0 EC002717 ETIM 7.0 EC002717 ETIM 8.0 EC002717 UNSPSC 16.0901 39121528
Note
Descrizione
W150 miniature photocells Guy: WL150-P430 Art. Code: 6011038 Features Type of sensor / detection principle Photoelectric reflector sensor, Double lens Dimensions (W x H x D) 10mm x 28mm x 17.5mm Light emitting point In the shape of a parallelepiped Distance max. detection 0 m … 2.4 m 1) Detection distance 0.01 m … 2 m 1) Focus About 6 ° Nature of light Visible red light Light source LED 2) Radiation angle About 6 ° Setting Potentiometer, 270 ° 1) PL80A reflector. 2) Average duration 100,000 h with T U = + 25 °° C. Mechanical and electrical characteristics Supply voltage 10 V DC … 30 V DC – Limit values. Residual ripple ± 10% – U v Cannot overshoot or undershoot the tolerance values. Current consumption 20 mA – Without load. Switching output PNP Switching type Light on / dark on operation Selectable switching mode Selectable via L / D control cable Output current I max. ≤ 100 mA Response time ≤ 0.5 ms – Signal duration with ohmic load. Switching frequency 1,000 Hz – With 1: 1 light / dark ratio. Connection type Male connector M8, 4 poles Protection switches A = U V connections protected against polarity inversion. B = inputs and outputs protected from reverse polarity. C = Suppression of interference pulses. D = Overcurrent and short circuit protected outputs. Protection class II Weight 7 g Polarizer ✔ Housing material Plastic, ABS Material, optics Plastic, PMMA Degree of protection IP67 Scope of supply Fixing angle BEF-W150-A, Reflector PL20A Ambient operating temperature –25 ° C … +55 ° C Ambient storage temperature –40 ° C … +75 ° C UL-File-Nr. NRNT2.E128350 & NRNT8.E128350 Classifications ECl @ ss 5.0 27270902 ECl @ ss 5.1.4 27270902 ECl @ ss 6.0 27270902 ECl @ ss 6.2 27270902 ECl @ ss 7.0 27270902 ECl @ ss 8.0 27270902 ECl @ ss 8.1 27270902 ECl @ ss 9.0 27270902 ECl @ ss 10.0 27270902 ECl @ ss 11.0 27270902 ETIM 5.0 EC002717 ETIM 6.0 EC002717 ETIM 7.0 EC002717 ETIM 8.0 EC002717 UNSPSC 16.0901 39121528