Componenti Elettromeccanici Relè Accessori per relé Zoccoli per relè

socket, Harmony Electromechanical Relays, for RXM2 RXM4 relays, screw connec to rs, mixed contact

EAN:
Codice produttore
Articolo n°:
socket, Harmony Electromechanical Relays, for RXM2 RXM4 relays, screw connec to rs, mixed contact-0
socket, Harmony Electromechanical Relays, for RXM2 RXM4 relays, screw connec to rs, mixed contact-0
socket, Harmony Electromechanical Relays, for RXM2 RXM4 relays, screw connec to rs, mixed contact-1
socket, Harmony Electromechanical Relays, for RXM2 RXM4 relays, screw connec to rs, mixed contact-2
socket, Harmony Electromechanical Relays, for RXM2 RXM4 relays, screw connec to rs, mixed contact-3
1/4
Tipo prodotto
Zoccolo per relè
Tipo di montaggio
Guida DIN
Contenuto
10 pz.
Caratteristiche
con leva di bloccaggio
Numero Poli
14
Schneider Electric
Consegna entro Ven. 18 Set.

1 Set(s)
Vendita e spedizione:
Nuova Elva Termini e condizioni

Numero (Confezione 10 pz.)

Totale
2,12 €
IVA escl. 
9,50 € 
Solo 1 Set(s) disponibili
Segnala un problema
  • Highlights & Dettagli
  • Dati tecnici
  • Spesso comprati insieme

Highlights & Dettagli

  • This Harmony RXZ plug-in relay socket has a coil control voltage of 250V AC and has 2 changeover contacts DPDT (double pole double throw) with a rating of 10A." "It has large choice of number of contacts for high rated current use with space-saving design." "It helps to reduce the size of enclosures and increases machine reliability, you can mount nearly everywhere." "It is compatible with plug in control relay." "Easy installation and connect to the relay from its socket." "Workability for hard-wired logic automated systems to complement the functions of industrial programmable logic controllers (PLCs)." 0 0 0 0 0 0 0 0 0 0

Dati tecnici

Tipo prodotto

Zoccolo per relè

Contenuto

10 pz.

Caratteristiche

con leva di bloccaggio

Tipo di montaggio

Guida DIN

Numero Poli

14

Larghezza

27 mm

Altezza

80 mm

Lunghezza

74 mm

Dim.

(L x L x A) 74 x 27 x 80 mm

Tipo

RXZE2M114M

UKCA

Non rilevante