Kit di Sviluppo e per EducazioneKit di montaggio e moduliModuli di trasmissione senza filiModuli RF

SX1276 LoRa module with SPI interface. CE certified.

Codice produttore
Articolo n°:
SX1276 LoRa module with SPI interface. CE certified.-0
SX1276 LoRa module with SPI interface. CE certified.-0
Radiocontrolli
Scheda tecnica (PDF)
Non disponibile

Vendita e spedizione:
Conrad ElectronicTermini e condizioni

Segnala un problema
  • Dati tecnici
  • Documenti e download
  • Descrizione

Dati tecnici

Tipo

RC-SM1276-868

UKCA

Sì

Documenti & Download

Scheda tecnica

Scheda tecnica 894285915 SX1276 LoRa module with SPI interface. CE certified.

Descrizione

The RC-SM1276-868 module is designed based on SX1276.
The SX1276 incorporates the LoRaTM spread spectrum
modem which is capable of achieving significantly longer range
than existing systems based on FSK or OOK modulation. At
maximum data rates of LoRaTM the sensitivity is 8dB better
than FSK, but using a low cost bill of materials with a 20ppm
XTAL LoRaTM can improve receiver sensitivity by more than
20dB compared to FSK. LoRaTM also provides significant
advances in selectivity and blocking performance, further
improving communication reliability. For maximum flexibility the
user may decide on the spread spectrum modulation bandwidth
(BW), spreading factor (SF) and error correction rate (CR).

Descrizione

The RC-SM1276-868 module is designed based on SX1276.
The SX1276 incorporates the LoRaTM spread spectrum
modem which is capable of achieving significantly longer range
than existing systems based on FSK or OOK modulation. At
maximum data rates of LoRaTM the sensitivity is 8dB better
than FSK, but using a low cost bill of materials with a 20ppm
XTAL LoRaTM can improve receiver sensitivity by more than
20dB compared to FSK. LoRaTM also provides significant
advances in selectivity and blocking performance, further
improving communication reliability. For maximum flexibility the
user may decide on the spread spectrum modulation bandwidth
(BW), spreading factor (SF) and error correction rate (CR).

Cercato frequentemente Moduli RF:

  • Ricevitore radio
  • Trasmettitore manuale
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
  • contrassegno