Consigliato per i decoder Sky P200 Powerline Mini Adapter Kit What It Does To build a network at a home or office with minimum effort and cost, the Tenda 200Mbps Powerline Adapter P200 is the best choice. In many cases, Ethernet is just not available in places where network connectivity is needed. However, almost every room in a home or office has power circuitry, which can be used to extend network connections from your broadband router. Simply plug one P200 that links to a broadband modem/router into the power outlet in one room, and plug another P200 linking to a PC or any Ethernet device in the other, you can then easily and instantly create a powerline network of up to 200Mbps, twice that of a traditional switch or router, with the driving capability of up to almost 1,000 feet (300 meters), three times that of an Ethernet cable. Plus the QoS feature prioritizes your bandwidth-intensive applications for a lag-free experience. Main Features
Compliant with Home Plug AV
1 x 10/100Mbps Auto MDI/MDIX LAN Port
Up to 200Mbps Transfer Speed over Electrical Wiring
128-Bit Advanced Encryption Security (AES)
Power Saving Mode
Overview Application For leased or rented hotel rooms or space where wiring is too expensive and troublesome, the P200 powerline adapter is your best networking solution as a preferred alternative to Ethernet-only or wireless networks. No Drilling, No Wiring Where there is a will, there is a network connection. The Tenda Powerline Adapters turn every power outlet in your home, office or hotel into a potential network connection. Create a network connection throughout your home without the mess of cables. Plug and Play No configuration needed! Just plug two or more Tenda P200s into your power outlet. QoS for High Definition Video Streams The advanced QoS feature improves the quality of multimedia streaming applications such as IPTV services, video streaming, high-speed Internet access and VoIP. Sleek Compact Design At only 2 x 2 x 1 inches (53 x 53 x 27mm), the P200 features a super-compact and sleek design that blends in nicely with any home or office environment. Lower Power Consumption The P200 consumes less power when compared with existing Powerline Ethernet Adapters. Moreover, when there is no Ethernet link, the P200 will enter the "power-saving" mode that reduces energy waste for over 50% when comparing to the adapters without this feature. Specifications Hardware FeaturesStandardsIEEE 802.3, IEEE 802./3u
HomePlugAVInterface1 x 10/100M LAN/WAN (interchangeable) portButton1 x Pair/ResetPower100V ~ 240VAC; 50 / 60HzDimensions (L x W x H):2 x 2 x 1 inches (53 x 53 x 27mm)LED1 x Power, 1 x LC, 1 x LAN Speed200MbpsOthersPackage ContentsP200
Quick Install Guide
Resource CDEnvironmentOperating Temperature: 32 - 113°F (0 - 45°C)
Storage Temperature: -40 - 158°F (-40 - 70°C)HumidityOperating Humility: 10% - 90% Relative Humidity Non-condensing
Storage Humility: 3% - 90% Relative Humidity Non-condensingRelated ProductsPW201A Wireless N300 Powerline ExtenderCertificatesCE, FCC, RoHS