Caratteristiche principali: High quality imaging with 2 MP resolution Efficient H.265+ compression technology to save bandwidth and storage Clear imaging against strong back light due to DWDR technology Water and dust resistant (IP67) Motorized varifocal lens for easy installation and monitoring
Specifiche tecniche:Min. IlluminationColor: 0.005 Lux @(F1.6, AGC ON), B/W: 0 Lux with IRIR RangeUp to 50 mAngle AdjustmentPan: 0°~ 360° Tilt: 0°~ 90° Rotate: 0°~ 360°Focal Length & FOV2.8 to 12 mm: horizontal FOV 96° to 36°, vertical FOV 51° to 20°, diagonal FOV 113° to 42°Max. Resolution1920 × 1080 (1080p, 2MP)DimensionØ105 mm × 244.4 mm (4.1" × 9.6")WeightApprox. 1035 g (2.3 lb.)Power Consumption and Current 12 VDC ± 25%, 0.9 A, max. 11 W, Ø5.5 mm coaxial power plug PoE: 802.3af, Class 3, 36 V to 57 V, 0.23 A to 0.36 A, max. 12.9 W Prodotti correlati:HL-NVR-104MC-4P NVR Hilook 4 canali Full HD 4 porte POE 40/60 Mbps HL-NVR-108MC NVR Hilook 8 canali Full HD 60/60 Mbps HL-NVR-108MC-8P NVR Hilook 8 canali Full HD 8 porte POE 60/60 Mbps HL-NVR-116MK NVR Hilook 16 canali 4K 160/80 Mbps ^ Per maggiori informazioni sul prodotto consultare la sezione Downloads ^
Puoi trovare articoli corrispondenti a questo articolo qui
Caratteristiche principali: High quality imaging with 2 MP resolution Efficient H.265+ compression technology to save bandwidth and storage Clear imaging against strong back light due to DWDR technology Water and dust resistant (IP67) Motorized varifocal lens for easy installation and monitoring
Specifiche tecniche:Min. IlluminationColor: 0.005 Lux @(F1.6, AGC ON), B/W: 0 Lux with IRIR RangeUp to 50 mAngle AdjustmentPan: 0°~ 360° Tilt: 0°~ 90° Rotate: 0°~ 360°Focal Length & FOV2.8 to 12 mm: horizontal FOV 96° to 36°, vertical FOV 51° to 20°, diagonal FOV 113° to 42°Max. Resolution1920 × 1080 (1080p, 2MP)DimensionØ105 mm × 244.4 mm (4.1" × 9.6")WeightApprox. 1035 g (2.3 lb.)Power Consumption and Current 12 VDC ± 25%, 0.9 A, max. 11 W, Ø5.5 mm coaxial power plug PoE: 802.3af, Class 3, 36 V to 57 V, 0.23 A to 0.36 A, max. 12.9 W Prodotti correlati:HL-NVR-104MC-4P NVR Hilook 4 canali Full HD 4 porte POE 40/60 Mbps HL-NVR-108MC NVR Hilook 8 canali Full HD 60/60 Mbps HL-NVR-108MC-8P NVR Hilook 8 canali Full HD 8 porte POE 60/60 Mbps HL-NVR-116MK NVR Hilook 16 canali 4K 160/80 Mbps ^ Per maggiori informazioni sul prodotto consultare la sezione Downloads ^
Accessori
(*Tutti i prezzi escludono l'IVA.)
Gli accessori sono necessari per utilizzare l'articolo come descritto.