B&R ID code 0x1BAF Status indicators I/O function per channel, operating state, module status Diagnostics Module run/error Yes, using LED status indicator and software Power consumption Bus 0.01 W Internal I/O 1.5 W CE Yes ATEX Zone 2, II 3G Ex nA nC IIA T5 Gc IP20, Ta (see X20 user's manual) FTZÚ 09 ATEX 0083X UL cULus E115267 Industrial control equipment HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, Division 2, Groups ABCD, T5 DNV Temperature: B(0 - 55°C) Humidity: B(up to 100%) Vibration: B(4 g) EMC: B(bridge and open deck) LR ENV1 KR Yes ABS Yes EAC Yes KC Yes Quantity 2 Nominal voltage 24 VDC Input characteristics per EN 61131-2 Type 1 Input voltage 24 VDC -15% / +20% Input current at 24 VDC Approx. 3.3 mA Input circuit Sink Input filter Hardware ≤2 µs Software - Connection type 3-wire connections Input resistance 7.19 kΩ Additional functions Home enable switch Switching threshold Low <5 VDC High >15 VDC Insulation voltage between channel and bus 500 Veff Encoder inputs 5 V, symmetrical Counter size 16/32-bit Input frequency Max. 600 kHz Evaluation 4x Encoder power supply 5 VDC ±5%, module-internal, max. 300 mA 24 VDC Module-internal, max. 300 mA Input filter Hardware ≤200 ns Software - Common-mode range -7 V ≤ VCM ≤ +12 V Overload characteristics of encoder power supply Short-circuit proof, overload-proof Insulation voltage between encoder and bus 500 Veff Electrical properties Electrical isolation Bus isolated from encoder and channel
Channel not isolated from channel and encoder Operating conditions Mounting orientation Horizontal Yes Vertical Yes Installation elevation above sea level 0 to 2000 m No limitation >2000 m Reduction of ambient temperature by 0.5°C per 100 m Degree of protection per EN 60529 IP20 Ambient conditions Temperature Operation Horizontal mounting orientation -25 to 60°C Vertical mounting orientation -25 to 50°C Derating - Storage -40 to 85°C Transport -40 to 85°C Relative humidity Operation 5 to 95%, non-condensing Storage 5 to 95%, non-condensing Transport 5 to 95%, non-condensing Mechanical properties Note Order 1x terminal block X20TB12 separately. Order 1x bus module X20BM11 separately. Pitch 12.5+0.2mm
Descrizione
B&R ID code 0x1BAF Status indicators I/O function per channel, operating state, module status Diagnostics Module run/error Yes, using LED status indicator and software Power consumption Bus 0.01 W Internal I/O 1.5 W CE Yes ATEX Zone 2, II 3G Ex nA nC IIA T5 Gc IP20, Ta (see X20 user's manual) FTZÚ 09 ATEX 0083X UL cULus E115267 Industrial control equipment HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, Division 2, Groups ABCD, T5 DNV Temperature: B(0 - 55°C) Humidity: B(up to 100%) Vibration: B(4 g) EMC: B(bridge and open deck) LR ENV1 KR Yes ABS Yes EAC Yes KC Yes Quantity 2 Nominal voltage 24 VDC Input characteristics per EN 61131-2 Type 1 Input voltage 24 VDC -15% / +20% Input current at 24 VDC Approx. 3.3 mA Input circuit Sink Input filter Hardware ≤2 µs Software - Connection type 3-wire connections Input resistance 7.19 kΩ Additional functions Home enable switch Switching threshold Low <5 VDC High >15 VDC Insulation voltage between channel and bus 500 Veff Encoder inputs 5 V, symmetrical Counter size 16/32-bit Input frequency Max. 600 kHz Evaluation 4x Encoder power supply 5 VDC ±5%, module-internal, max. 300 mA 24 VDC Module-internal, max. 300 mA Input filter Hardware ≤200 ns Software - Common-mode range -7 V ≤ VCM ≤ +12 V Overload characteristics of encoder power supply Short-circuit proof, overload-proof Insulation voltage between encoder and bus 500 Veff Electrical properties Electrical isolation Bus isolated from encoder and channel
Channel not isolated from channel and encoder Operating conditions Mounting orientation Horizontal Yes Vertical Yes Installation elevation above sea level 0 to 2000 m No limitation >2000 m Reduction of ambient temperature by 0.5°C per 100 m Degree of protection per EN 60529 IP20 Ambient conditions Temperature Operation Horizontal mounting orientation -25 to 60°C Vertical mounting orientation -25 to 50°C Derating - Storage -40 to 85°C Transport -40 to 85°C Relative humidity Operation 5 to 95%, non-condensing Storage 5 to 95%, non-condensing Transport 5 to 95%, non-condensing Mechanical properties Note Order 1x terminal block X20TB12 separately. Order 1x bus module X20BM11 separately. Pitch 12.5+0.2mm