Automazione e PneumaticaAutomazioneMisurazione e controlloModuli I/O

B&R - X20DC1196 - B&R X20DC1196

Codice produttore
Articolo n°:
B&R - X20DC1196 - B&R X20DC1196-0
B&R - X20DC1196 - B&R X20DC1196-0
B&R - X20DC1196 - B&R X20DC1196-1
1/2
Tipo prodotto
Modulo I/O
Tipo
X20DC1196
Codice articolo produttore
X20DC1196
UKCA
Sì
B&R
Consegna entro Ven 16 Ott

6 Pezzo(i)
Vendita e spedizione:
Duenne Sourcing Termini e condizioni

Numero
Totale
272,13 €
Consegna intracomunitaria (esente da IVA) IVA incl. IVA incl. IVA escl. IVA escl. Inkl. 0% MwSt. gem §12 Abs. 3 UStG. 
+ 20,08 € 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Supplemento per merci ingombranti senza costi di spedizione aggiuntivi 
incl. % di sconto per i clienti 
...
Solo 6 Pezzo(i) disponibili
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
Modulo I/O

Tipo

X20DC1196

Codice articolo produttore

X20DC1196

UKCA

Sì

Descrizione

B&R ID code 0x1BAF
Status indicators I/O function per channel, operating state, module status
Diagnostics
Module run/error Yes, using LED status indicator and software
Power consumption
Bus 0.01 W
Internal I/O 1.5 W
CE Yes
ATEX Zone 2, II 3G Ex nA nC IIA T5 Gc
IP20, Ta (see X20 user's manual)
FTZÚ 09 ATEX 0083X
UL cULus E115267
Industrial control equipment
HazLoc cCSAus 244665
Process control equipment
for hazardous locations
Class I, Division 2, Groups ABCD, T5
DNV Temperature: B(0 - 55°C)
Humidity: B(up to 100%)
Vibration: B(4 g)
EMC: B(bridge and open deck)
LR ENV1
KR Yes
ABS Yes
EAC Yes
KC Yes
Quantity 2
Nominal voltage 24 VDC
Input characteristics per EN 61131-2 Type 1
Input voltage 24 VDC -15% / +20%
Input current at 24 VDC Approx. 3.3 mA
Input circuit Sink
Input filter
Hardware ≤2 µs
Software -
Connection type 3-wire connections
Input resistance 7.19 kΩ
Additional functions Home enable switch
Switching threshold
Low <5 VDC
High >15 VDC
Insulation voltage between channel and bus 500 Veff
Encoder inputs 5 V, symmetrical
Counter size 16/32-bit
Input frequency Max. 600 kHz
Evaluation 4x
Encoder power supply
5 VDC ±5%, module-internal, max. 300 mA
24 VDC Module-internal, max. 300 mA
Input filter
Hardware ≤200 ns
Software -
Common-mode range -7 V ≤ VCM ≤ +12 V
Overload characteristics of encoder power supply Short-circuit proof, overload-proof
Insulation voltage between encoder and bus 500 Veff
Electrical properties
Electrical isolation
Bus isolated from encoder and channel

Channel not isolated from channel and encoder
Operating conditions
Mounting orientation
Horizontal Yes
Vertical Yes
Installation elevation above sea level
0 to 2000 m No limitation
>2000 m Reduction of ambient temperature by 0.5°C per 100 m
Degree of protection per EN 60529 IP20
Ambient conditions
Temperature
Operation
Horizontal mounting orientation -25 to 60°C
Vertical mounting orientation -25 to 50°C
Derating -
Storage -40 to 85°C
Transport -40 to 85°C
Relative humidity
Operation 5 to 95%, non-condensing
Storage 5 to 95%, non-condensing
Transport 5 to 95%, non-condensing
Mechanical properties
Note Order 1x terminal block X20TB12 separately.
Order 1x bus module X20BM11 separately.
Pitch 12.5+0.2mm

Descrizione

B&R ID code 0x1BAF
Status indicators I/O function per channel, operating state, module status
Diagnostics
Module run/error Yes, using LED status indicator and software
Power consumption
Bus 0.01 W
Internal I/O 1.5 W
CE Yes
ATEX Zone 2, II 3G Ex nA nC IIA T5 Gc
IP20, Ta (see X20 user's manual)
FTZÚ 09 ATEX 0083X
UL cULus E115267
Industrial control equipment
HazLoc cCSAus 244665
Process control equipment
for hazardous locations
Class I, Division 2, Groups ABCD, T5
DNV Temperature: B(0 - 55°C)
Humidity: B(up to 100%)
Vibration: B(4 g)
EMC: B(bridge and open deck)
LR ENV1
KR Yes
ABS Yes
EAC Yes
KC Yes
Quantity 2
Nominal voltage 24 VDC
Input characteristics per EN 61131-2 Type 1
Input voltage 24 VDC -15% / +20%
Input current at 24 VDC Approx. 3.3 mA
Input circuit Sink
Input filter
Hardware ≤2 µs
Software -
Connection type 3-wire connections
Input resistance 7.19 kΩ
Additional functions Home enable switch
Switching threshold
Low <5 VDC
High >15 VDC
Insulation voltage between channel and bus 500 Veff
Encoder inputs 5 V, symmetrical
Counter size 16/32-bit
Input frequency Max. 600 kHz
Evaluation 4x
Encoder power supply
5 VDC ±5%, module-internal, max. 300 mA
24 VDC Module-internal, max. 300 mA
Input filter
Hardware ≤200 ns
Software -
Common-mode range -7 V ≤ VCM ≤ +12 V
Overload characteristics of encoder power supply Short-circuit proof, overload-proof
Insulation voltage between encoder and bus 500 Veff
Electrical properties
Electrical isolation
Bus isolated from encoder and channel

Channel not isolated from channel and encoder
Operating conditions
Mounting orientation
Horizontal Yes
Vertical Yes
Installation elevation above sea level
0 to 2000 m No limitation
>2000 m Reduction of ambient temperature by 0.5°C per 100 m
Degree of protection per EN 60529 IP20
Ambient conditions
Temperature
Operation
Horizontal mounting orientation -25 to 60°C
Vertical mounting orientation -25 to 50°C
Derating -
Storage -40 to 85°C
Transport -40 to 85°C
Relative humidity
Operation 5 to 95%, non-condensing
Storage 5 to 95%, non-condensing
Transport 5 to 95%, non-condensing
Mechanical properties
Note Order 1x terminal block X20TB12 separately.
Order 1x bus module X20BM11 separately.
Pitch 12.5+0.2mm