Componenti AttiviSemiconduttoriCircuiti integratiPMICRegolatori di tensione per scopi speciali PMIC

BECKHOFF EL5002 (...)

Codice produttore
Articolo n°:
BECKHOFF EL5002 (...)-0
BECKHOFF EL5002 (...)-0
Tipo
EL5002
Fabbricante
Beckhoff
Tensione di esercizio
24 V
Max. Temperatura ambiente
60 °C
Min. Temperatura ambiente
-25 °C
Beckhoff
Consegna entro Gio 15 Ott

2 Pezzo(i)
Vendita e spedizione:
Duenne Sourcing Termini e condizioni

Numero
Totale
200,00 €
Consegna intracomunitaria (esente da IVA) IVA incl. IVA incl. IVA escl. IVA escl. Inkl. 0% MwSt. gem §12 Abs. 3 UStG. 
+ 20,08 € 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Supplemento per merci ingombranti senza costi di spedizione aggiuntivi 
incl. % di sconto per i clienti 
...
Solo 2 Pezzo(i) disponibili
Diritto di reso di 14 giorni incluso
Segnala un problema
  • Dati tecnici
  • Descrizione
  • Accessori

Dati tecnici

Tipo

EL5002

Fabbricante

Beckhoff

Tensione di esercizio

24 V

Max. Temperatura ambiente

60 °C

Min. Temperatura ambiente

-25 °C

Nota sul peso

batterie a bottone incluse

Peso

55 g

UKCA

Sì

Descrizione

EL5002 | EtherCAT Terminal, 2-channel encoder interface, SSI
The EL5002 EtherCAT Terminal is an SSI master and enables the direct connection of two absolute encoders with SSI (synchronous serial interface). Both singleturn and multiturn encoders are supported. An EL91xx power supply terminal can be used for a 24 V supply to the encoder, and the EL9505 for the optional 5 V encoder operating voltage.
Extensive parameterizations allow optimum adaptation to different encoder types.
Special features:
parameterization per channel possible
baud rate up to max. 1 MHz
coding: gray and binary
data length up to 32 bit, flexibly adjustable.
separate evaluation of a status error bit (power fail bit) in the process data
In addition, the EL5002 offers a multiple transmission mode for clock pulses to check data integrity. Via the distributed clocks function, the position value is read out exactly synchronously with other processes. If the distributed clocks function is deactivated, the EL5002 clocks synchronize with the EtherCAT cycle. The encoder profile enables simple and fast linking of the process data for motion control applications.
Technology SSI encoder interface
Number of channels 2
Encoder connection D+, D-, Cl+, Cl-
Encoder operating voltage external e.g. EL91xx
Signal output (pulse) difference signal (RS422)
Signal input (data) difference signal (RS422)
Power supply 24 V via power contacts
Data transfer rates variable up to 1 MHz, 250 kHz default
Serial input variable up to 32 bit, 24 bit default
Data direction read
Current consumption power contacts typ. 20 mA + load
Current consumption E-bus typ. 130 mA
Distributed clocks yes
Special features adjustable baud rate, coding and data length, power fail bit activatable
Weight approx. 55 g
Electrical isolation 500 V (E-bus/field potential)
Operating/storage temperature -25…+60 °C/-40…+85 °C
Relative humidity 95 %, no condensation
Vibration/shock resistance conforms to EN 60068-2-6/EN 60068-2-27
Protect. rating/installation pos. IP20/variable
EMC immunity/emission conforms to EN 61000-6-2/EN 61000-6-4
Approvals/markings CE, UL, ATEX
Pluggable wiring for all ESxxxx terminals
Ex marking II 3 G Ex nA IIC T4 Gc
Design form compact terminal housing with signal LEDs
Material polycarbonate
Dimensions (W x H x D) 12 mm x 100 mm x 68 mm
Installation on 35 mm DIN rail, conforming to EN 60715 with lock
Side by side mounting by means of double slot and key connection
Marking labeling of the BZxxx series
Wiring solid conductor (e), flexible conductor (f) and ferrule (a): spring actuation by screwdriver
Connection cross-section s*: 0.08…2.5 mm²,
st*: 0.08…2.5 mm²,
f*: 0.14…1.5 mm² s*: 0.08…1.5 mm²,
st*: 0.08…1.5 mm²,
f*: 0.14…1.5 mm²
Stripping length 8…9 mm
Current load power contacts Imax: 10 A

Descrizione

EL5002 | EtherCAT Terminal, 2-channel encoder interface, SSI
The EL5002 EtherCAT Terminal is an SSI master and enables the direct connection of two absolute encoders with SSI (synchronous serial interface). Both singleturn and multiturn encoders are supported. An EL91xx power supply terminal can be used for a 24 V supply to the encoder, and the EL9505 for the optional 5 V encoder operating voltage.
Extensive parameterizations allow optimum adaptation to different encoder types.
Special features:
parameterization per channel possible
baud rate up to max. 1 MHz
coding: gray and binary
data length up to 32 bit, flexibly adjustable.
separate evaluation of a status error bit (power fail bit) in the process data
In addition, the EL5002 offers a multiple transmission mode for clock pulses to check data integrity. Via the distributed clocks function, the position value is read out exactly synchronously with other processes. If the distributed clocks function is deactivated, the EL5002 clocks synchronize with the EtherCAT cycle. The encoder profile enables simple and fast linking of the process data for motion control applications.
Technology SSI encoder interface
Number of channels 2
Encoder connection D+, D-, Cl+, Cl-
Encoder operating voltage external e.g. EL91xx
Signal output (pulse) difference signal (RS422)
Signal input (data) difference signal (RS422)
Power supply 24 V via power contacts
Data transfer rates variable up to 1 MHz, 250 kHz default
Serial input variable up to 32 bit, 24 bit default
Data direction read
Current consumption power contacts typ. 20 mA + load
Current consumption E-bus typ. 130 mA
Distributed clocks yes
Special features adjustable baud rate, coding and data length, power fail bit activatable
Weight approx. 55 g
Electrical isolation 500 V (E-bus/field potential)
Operating/storage temperature -25…+60 °C/-40…+85 °C
Relative humidity 95 %, no condensation
Vibration/shock resistance conforms to EN 60068-2-6/EN 60068-2-27
Protect. rating/installation pos. IP20/variable
EMC immunity/emission conforms to EN 61000-6-2/EN 61000-6-4
Approvals/markings CE, UL, ATEX
Pluggable wiring for all ESxxxx terminals
Ex marking II 3 G Ex nA IIC T4 Gc
Design form compact terminal housing with signal LEDs
Material polycarbonate
Dimensions (W x H x D) 12 mm x 100 mm x 68 mm
Installation on 35 mm DIN rail, conforming to EN 60715 with lock
Side by side mounting by means of double slot and key connection
Marking labeling of the BZxxx series
Wiring solid conductor (e), flexible conductor (f) and ferrule (a): spring actuation by screwdriver
Connection cross-section s*: 0.08…2.5 mm²,
st*: 0.08…2.5 mm²,
f*: 0.14…1.5 mm² s*: 0.08…1.5 mm²,
st*: 0.08…1.5 mm²,
f*: 0.14…1.5 mm²
Stripping length 8…9 mm
Current load power contacts Imax: 10 A

Accessori

(*Tutti i prezzi escludono l'IVA.)

Gli accessori sono necessari per utilizzare l'articolo come descritto.

Sacchetto ESD (L x L) 300 mm x 200 mm schermante Sigle ESD S richiudibile 1 pz.

Sacchetto ESD (L x L) 300 mm x 200 mm schermante Sigle ESD S richiudibile 1 pz.

Conrad Electronic

0,52 €*