Varianti(Tutti i prezzi sono IVA e spese di spedizione escluse)
Capacità effettiva
FIAP 1577 Brutfütterer 20 kg Distributore di cibo per pesci di allevamento 20 kg
552761
Questo articolo
20 kg
FIAP 1576 Brutfütterer 10 kg Distributore di cibo per pesci di allevamento 10 kg
552760
10 kg
FIAP 1578 Brutfütterer 40 kg Distributore di cibo per pesci di allevamento 40 kg
552762
40 kg
FIAP 1579 Brutfütterer 60 kg Distributore di cibo per pesci di allevamento 60 kg
552763
60 kg
Documenti & Download
Istruzioni d'uso e di sicurezza
Istruzioni d'uso e di sicurezza 552761 FIAP 1577 Brutfütterer 20 kg Distributore di cibo per pesci di allevamento 20 kg
Descrizione
FIAP Feeders serve to achieve reduced feeding expenditures and improved feedingstuffs ratios. FIAP Breeding Feeder is particularly suitable for perfectly controlled feeding in hatcheries, fish ponds, and production plants. The option of setting ideal feeding times and respective breaks ensures fast and healthy fish growth. The fodder is released by height-adjustable, vibrating FIAP Breeding Feeder Disk, which is driven by a powerful DC motor (low voltage). Easily adjustable FIAP Breeding Feeder Disk facilitates deploying both, granulated as well as pelletized fodder ranging from 0 to 10 mm, and thus allows for feeding fish of all sizes – from fry to food fish. Feeding times and breaks are set by means of FIAP proficontrol Control. FIAP Breeding Feeder can also be used for applying water-conditioning agents. Each single FIAP Breeding Feeder within this system can be set individually. FIAP Breeding Feeder is available in 5 different versions.
Descrizione
FIAP Feeders serve to achieve reduced feeding expenditures and improved feedingstuffs ratios. FIAP Breeding Feeder is particularly suitable for perfectly controlled feeding in hatcheries, fish ponds, and production plants. The option of setting ideal feeding times and respective breaks ensures fast and healthy fish growth. The fodder is released by height-adjustable, vibrating FIAP Breeding Feeder Disk, which is driven by a powerful DC motor (low voltage). Easily adjustable FIAP Breeding Feeder Disk facilitates deploying both, granulated as well as pelletized fodder ranging from 0 to 10 mm, and thus allows for feeding fish of all sizes – from fry to food fish. Feeding times and breaks are set by means of FIAP proficontrol Control. FIAP Breeding Feeder can also be used for applying water-conditioning agents. Each single FIAP Breeding Feeder within this system can be set individually. FIAP Breeding Feeder is available in 5 different versions.