• Platform for Everything Technical
  • Consegne in 24 ore
  • Si applica il diritto di recesso
  • Resi semplici e garantiti

Idraulica / Pneumatica FESTO 540331

Codice produttore
Articolo n°:
3 Pezzo(i)

Totale
103,70 €
Consegna intracomunitaria (esente da IVA) IVA incl. 
+ 24,50 € 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
senza costi di spedizione aggiuntivi 
Solo 3 Pezzo(i) disponibili
Disponibile solo per i clienti aziendali
Diritto di reso di 14 giorni incluso

Dati tecnici

Tipo prodotto

Linea di collegamento

Codice articolo produttore

540331

Lunghezza

8 m

Max. Temperatura ambiente

80 °C

Min. Temperatura ambiente

-20 °C

UKCA

Sì

Descrizione

Connecting cable
KVI-CP-3-WS-WD-8
Part number: 540331 FESTO
Data sheet
Additional functions Contact 3 of socket 1 mm leading
Cable designation With accessories
Contact durability 500
Product weight 399.4 g
Electrical connection 1, function Field device end
Electrical connection 1, design Round
Electrical connection 1, connection type Socket
Electrical connection 1, cable outlet Angled
Electrical connection 1, connection technology M9x0.5
Electrical connection 1, number of pins/wires 5
Electrical connection 1, occupied pins/wires 5
Electrical connection 1, type of mounting Screw-type lock
Electrical connection for input 1, connection pattern 00995398
Electrical connection 2, function Control side
Electrical connection 2, design Round
Electrical connection 2, connection type Plug
Electrical connection 2, cable outlet Angled
Electrical connection 2, connection technology M9x0.5
Electrical connection 2, number of pins/wires 5
Electrical connection 2, occupied pins/wires 5
Electrical connection 2, type of mounting Screw-type lock
Electrical connection 2, connection pattern 00992012
DC operating voltage range 0 V ... 30 V
Current rating at 40°C 1.6 A
Note on acceptable current load at 40°C 2.3 A for 0.34 mm²
3.6 A for 0.49 mm²
Surge resistance 1.5 kV
Cable length 8 m
Cable characteristic Suitable for energy chains
Connector cable test conditions Test conditions on request
Bending radius, flexible cable installation ≥75 mm
Cable diameter 5.5 mm
Cable design 2 x 0.25 mm² + 2 x 0.34 mm² + 0.49 mm² Shielded Feature Value
Nominal conductor cross section 0.25 mm²
Degree of protection IP65
IP67
Note on degree of protection In mounted state
Ambient temperature -20 °C ... 80 °C
Ambient temperature with flexible cable installation -5 °C ... 80 °C
CE marking (see declaration of conformity) As per EU RoHS directive
UKCA marking (see declaration of conformity) To UK RoHS instructions
LABS (PWIS) conformity VDMA24364-B2-L
Note on materials RoHS-compliant
Contamination level 1
Corrosion resistance class (CRC) 1 - Low corrosion stress
Material of cable sheath TPE-U(PUR)
Color cable sheath Light gray
Housing material PA
PBT
TPE-U(PUR)
Housing colour Black
Material of screw-type lock Brass, nickel-plated
Material of pin contacts Bronze, gold-plated
Brass, gold-plated
Insulating sheath material TPE-U(PUR)