Automazione e PneumaticaAutomazioneManutenzione a distanzaModuli di manutenzione a distanza

PLC B&R 5AP920.1505-01

Codice produttore
Articolo n°:
PLC B&R 5AP920.1505-01-0
PLC B&R 5AP920.1505-01-0
PLC B&R 5AP920.1505-01-1
PLC B&R 5AP920.1505-01-2
PLC B&R 5AP920.1505-01-3
1/4
B&R
Consegna entro Mer 14 Ott

1 Pezzo(i)
Vendita e spedizione:
Duenne Sourcing Termini e condizioni

Numero
Totale
3100,00 €
Consegna intracomunitaria (esente da IVA) IVA incl. IVA incl. IVA escl. IVA escl. Inkl. 0% MwSt. gem §12 Abs. 3 UStG. 
+ 20,08 € 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Supplemento per merci ingombranti senza costi di spedizione aggiuntivi 
incl. % di sconto per i clienti 
...
Solo 1 Pezzo(i) disponibili
Diritto di reso di 14 giorni incluso
Segnala un problema
  • Dati tecnici
  • Descrizione

Dati tecnici

Codice articolo produttore

5AP920.1505-01

Tipo

5AP920.1505-01

Descrizione

DESCRIPTION:
15" XGA color TFT display
Analog resistive touch screen
Small installation depth
Fan-free operation
Can be upgraded with Display Link cards or PPC300
Automation Panel AP920, 15" XGA color TFT display with touch screen (resistive), 3 USB 2.0 interfaces, slot for Automation Panel Link, IP65 protection (front). 24 VDC.
General information
B&R ID code 0x1942
Certifications
CE Yes
UL cULus E115267
Industrial control equipment
EAC Yes
KC Yes
Display
Type TFT color
Diagonal 15" (381 mm)
Colors 16.7 million
Resolution XGA, 1024 x 768 pixels
Contrast 1000:1
Viewing angles
Horizontal Direction R = 85° / Direction L = 85°
Vertical Direction U = 85° / Direction D = 85°
Backlight
Type LED
Brightness 350 cd/m²
Half-brightness time 70,000 h
Filter glass
Transmittance -
Anti-glare coating -
Touch screen
Type AMT
Technology Analog, resistive
Controller Elo, serial, 12-bit
Transmittance 81% ±3%
Interfaces
USB
Quantity 3
Type USB 2.0
Variant Type A
Transfer rate Low speed (1.5 Mbit/s), full speed (12 Mbit/s) to high speed (480 Mbit/s)
Current-carrying capacity Max. 500 mA per connection
Keys
Function keys No
Soft keys No
System keys No
Service life -
LED luminous intensity -
LED luminous intensity
Yellow -
Slots
Compatible installation for PPC300 slot Yes
Electrical properties
Nominal voltage 24 VDC ±25%, SELV
Nominal current Max. 3.2 A
Inrush current Typ. 6 A, max. 30 A for < 300 µs
Power consumption Typ. 24 W, max. 31 W or 41 W with USB (without slot)

Note

Descrizione

DESCRIPTION:
15" XGA color TFT display
Analog resistive touch screen
Small installation depth
Fan-free operation
Can be upgraded with Display Link cards or PPC300
Automation Panel AP920, 15" XGA color TFT display with touch screen (resistive), 3 USB 2.0 interfaces, slot for Automation Panel Link, IP65 protection (front). 24 VDC.
General information
B&R ID code 0x1942
Certifications
CE Yes
UL cULus E115267
Industrial control equipment
EAC Yes
KC Yes
Display
Type TFT color
Diagonal 15" (381 mm)
Colors 16.7 million
Resolution XGA, 1024 x 768 pixels
Contrast 1000:1
Viewing angles
Horizontal Direction R = 85° / Direction L = 85°
Vertical Direction U = 85° / Direction D = 85°
Backlight
Type LED
Brightness 350 cd/m²
Half-brightness time 70,000 h
Filter glass
Transmittance -
Anti-glare coating -
Touch screen
Type AMT
Technology Analog, resistive
Controller Elo, serial, 12-bit
Transmittance 81% ±3%
Interfaces
USB
Quantity 3
Type USB 2.0
Variant Type A
Transfer rate Low speed (1.5 Mbit/s), full speed (12 Mbit/s) to high speed (480 Mbit/s)
Current-carrying capacity Max. 500 mA per connection
Keys
Function keys No
Soft keys No
System keys No
Service life -
LED luminous intensity -
LED luminous intensity
Yellow -
Slots
Compatible installation for PPC300 slot Yes
Electrical properties
Nominal voltage 24 VDC ±25%, SELV
Nominal current Max. 3.2 A
Inrush current Typ. 6 A, max. 30 A for < 300 µs
Power consumption Typ. 24 W, max. 31 W or 41 W with USB (without slot)

Note
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
  • contrassegno