Rack per effetti CO DD, 12U, 38 cm. di profondità, nero
Flightcase professionale per apparecchi da 483 mm (19").
Dati tecnici
Flightcase for 483 mm devices (19")
Transport your control and effect units with a width of 483mm or 19" with the ROADINGER effect rack. The flight case is stable and of high quality, making it ideal for mobile use and the stage.
The 6 mm thick walls, the aluminium profile frame with rounded corners and the three-legged, medium-sized steel ball corners give the case its stability. The two lids of the case are removable (double door version).
The effect rack is also equipped with eight snap locks with eyelets for locking and two chrome-plated case folding handles. The four large, steel-reinforced rubber feet provide the necessary stability.
The maximum load is 25 kg.
Tipo prodotto
Rack da 19 pollici
Unità di altezza
12 U
Materiale
Legno
Profondità
542 mm
Peso
13.8 kg
Colore
Nero
Caratteristiche
incl. Maniglia
UKCA
Non rilevante
Varianti(Tutti i prezzi sono IVA inclusa e spese di spedizione escluse)