• Platform for Everything Technical
  • Consegne in 24 ore
  • Si applica il diritto di recesso
  • Resi semplici e garantiti

Schneider Electric ZENL1111 ZENL1111 Contatto ausiliario 1 NA 5 pz.

1/8
Tipo prodotto
Contatto ausiliario
Collegamento
A vite
Tipo contatto
1 NA
Contenuto
5 pz.
Tipo
ZENL1111
EAN:
Codice produttore
Articolo n°:
Consegna entro Mer 4 Nov

24 Set(s)
Vendita e spedizione:
Conrad ElectronicTermini e condizioni

Numero (Confezione 5 pz.)
Totale (3,20 € / Pezzo)
15,99 €
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
Blocco interruttori ausiliari ZENL1111 basata 1S

  • Harmony 22 mm modular push buttons, selector switches, pilot lights are designed for industry. This range combines simplicity of setup, flexibility and a robust construction. An ingenious locking system consisting of a snap fit head and body that can be tightened with a single screw but still ensuring an easy and yet secure mounting. Harmony XB4/ZB4 are 22 mm chromium plated metal modular push buttons, selector switches and pilot lights connecting to fully metal mounting collar. The operators can be purchased as complete operators or various modules that can be assembled to meet the user’s specific requirement. Harmony XB5/ZB5 are 22 mm plastic modular push buttons, selector switches, pilot lights. The operator can have a round and square plastic bezel. Simple modular design facilitates post installation servicing, modification and adaption of machines by non-specialists. The contacts can be used for low load electrical contact and high power applications. Shake proof connection screws make periodic retightening unnecessary. A complete set of accessories to provide a solution for applications where exposure to high pressure cleaning, dust and extreme temperatures is an everyday occurrence. These harmony 22mm push buttons are used by machine manufacturers (automotive, textiles, timber) and control system panel builders. Certified and approved for meeting requirements throughout all continents: EN/IEC, UL, NEMA, CSA, CCC, Gost, JIS and many more. They have UL and CE markings and have ratings up to IP66 and IP69K.

Dati tecnici

Tipo prodotto

Contatto ausiliario

Collegamento

A vite

Tipo contatto

1 NA

Contenuto

5 pz.

Tipo

ZENL1111

UKCA

Sì

Documenti & Download

Istruzioni d'uso e di sicurezza

Istruzioni d'uso e di sicurezza 1558770 Schneider Electric ZENL1111 ZENL1111 Contatto ausiliario 1 NA 5 pz.

Spesso comprati insieme

(*Tutti i prezzi escludono l'IVA.)
Prezzo totale:

73,98 €*

Accessori

(*Tutti i prezzi escludono l'IVA.)

altri prodotti interessanti

(*Tutti i prezzi escludono l'IVA.)