Network cable - VS-MSD-IP20-93E/5,0
1403500 PHOENIX
Assembled Ethernet cable, CAT5e, shielded, 2-pair, 26 AWG, stranded (7-wire), RAL 5021 (aqua blue), M12 plug to RJ45 plug/IP20, line, length 5 m
Product type Data cable preassembled
Number of positions 4
Application Standard
No. of cable outlets 1
Shielded yes
Cable outlet straight
Insulation characteristics
Overvoltage category I
Degree of pollution 3
Bus system Ethernet
Signal type/category Ethernet CAT5 (IEC 11801), 100 Mbps
Nominal voltage UN 48 V AC
60 V DC
Transmission medium Copper
Flammability rating according to UL 94 V2
Housing material TPU/PA
Insertion/withdrawal cycles ≥ 100
Connection 1
Type Plug straight M12 / IP67
Number of positions 4
Coding type D (Data)
Shielded yes
Handle color black
Material CuZn (Contact)
Ni/Au (Contact surface)
TPU GF (Contact carriers)
TPU, hardly inflammable, self-extinguishing (Grip)
Zinc die-cast, nickel-plated (Screw connection)
Insertion/withdrawal cycles ≥ 100
Tightening torque 0.4 Nm
Degree of protection IP67
Ambient temperature (operation) -25 °C ... 90 °C
Connection 2
Type Plug straight RJ45 / IP20
Number of positions 4 (8)
Shielded yes
Handle color gray
Material CuSn (Contact)
Ni/Au (Contact surface)
PC (Contact carriers)
PA (Housing)
Insertion/withdrawal cycles ≥ 750
Ambient temperature (operation) -40 °C ... 60 °C
Cable length 5 m
Cable weight 42 kg/km
UL AWM Style 20963 (80°C/30 V)
Number of positions 4
Shielded yes
Cable type Ethernet flexible CAT5, 2-pair [93E]
Signal runtime 5.3 ns/m
Conductor structure signal line 7x 0.16 mm
AWG signal line 26
Conductor cross section 2x 2x 0.14 mm²
Wire diameter incl. insulation 0.98 mm
External cable diameter 6.4 mm ±0.2 mm
Outer sheath, material PUR
External sheath, color water blue RAL 5021
Conductor material Bare Cu litz wires
Material wire insulation Foamed PE
Single wire, color white/orange-orange, white/green-green
Thickness, outer sheath 1.2 mm
Twisted pairs 2 cores to the pair
Overall twist Two pairs with two fillers to the core
Optical shield covering 70 %
Insulation resistance ≥ 500 MΩ*km
Coupling resistance ≤ 100.00 mΩ/m (at 10 MHz)
Loop resistance ≤ 290.00 Ω/km
Wave impedance 100 Ω ±5 Ω (at 100 MHz)
Cable capacity approx. 45 nF/km (at 1 kHz)
Nominal voltage, cable ≤ 100 V (Peak value, not for high-power applications)
Test voltage Core/Core 700 V (50 Hz, 1 min.)
Test voltage Core/Shield 700 V (50 Hz, 1 min.)
Current carrying capacity of cable 2 A (according to DIN VDE 0891-1)
Minimum bending radius, fixed installation 4 x D
Minimum bending radius, flexible installation 8 x D
Tensile strength ≤ 80 N
Near end crosstalk attenuation (NEXT) 65.3 dB (with 1 MHz)
56.3 dB (at 4 МHz)
50.3 dB (at 10 MHz)
47.2 dB (at 16 MHz)
45.8 dB (at 20 МHz)
42.9 dB (at 31.25 МHz)
38.4 dB (at 62.5 МHz)
35.3 dB (at 100 MHz)
Power-summated near end crosstalk attenuation (PSNEXT) 62.3 dB (with 1 MHz)
53.3 dB (at 4 МHz)
47.3 dB (at 10 MHz)
44.2 dB (at 16 MHz)
42.8 dB (at 20 МHz)
39.9 dB (at 31.25 МHz)
35.4 dB (at 62.5 МHz)
32.3 dB (at 100 MHz)
Return loss (RL) 23 dB (at 4 МHz)
24.1 dB (at 8 МHz)
25 dB (at 10 MHz)
25 dB (at 16 MHz)
25 dB (at 20 МHz)
23.6 dB (at 31.25 МHz)
21.5 dB (at 62.5 МHz)
20.1 dB (at 100 MHz)
Shield attenuation 3.2 dB (with 1 MHz)
6 dB (at 4 МHz)
9.5 dB (at 10 MHz)
12.1 dB (at 16 MHz)
13.6 dB (at 20 МHz)
17.1 dB (at 31.25 МHz)
24.8 dB (at 62.5 МHz)
32 dB (at 100 MHz)
Halogen-free according to IEC 60754-1
Flame resistance according to IEC 60332-1-2
in acc. to UL VW1
Resistance to oil according to EN 60811-2-1
Ambient temperature (operation) -40 °C ... 80 °C (cable, fixed installation)
-20 °C ... 80 °C (Cable, flexible installation)
Ambient temperature (installation) -20 °C ... 80 °C
Cable structure
Signal type/category Ethernet CAT5 (IEC 11801), 100 Mbps
Degree of protection IP20 (RJ45 connector)
IP67 (M12 connector)
Degree of protection IP67/IP20