Scheda tecnica 2877528 Siemens 6SL3203-0BE23-5HA0 Filtro di rete
Istruzioni d'uso e di sicurezza
Istruzioni d'uso e di sicurezza 2877528 Siemens 6SL3203-0BE23-5HA0 Filtro di rete
Descrizione
SINAMICS S210 EMC filter C2, 35 A for 400 V 3 AC frame size: FSA - FSC Mains filter accessories for the SINAMICS S210 servo drive. With these line filters, Category C2 for cable lengths up to 25m, Category C3 for cable lengths up to 50m acc. to IEC61800?3 can be achieved. With DC link coupling, a totalcable length of up to 100m is possible with Category C2, and up to 250m with Category C3. SINAMICS - simply my drive.
Testo tradotto automaticamente
Descrizione
SINAMICS S210 EMC filter C2, 35 A for 400 V 3 AC frame size: FSA - FSC Mains filter accessories for the SINAMICS S210 servo drive. With these line filters, Category C2 for cable lengths up to 25m, Category C3 for cable lengths up to 50m acc. to IEC61800?3 can be achieved. With DC link coupling, a totalcable length of up to 100m is possible with Category C2, and up to 250m with Category C3. SINAMICS - simply my drive.