Automazione e PneumaticaAutomazionePLCPlc Beckhoff

Morsetto EtherCAT Beckhoff a 2 canali con uscita analogica da 0-10 V a 12 bit EL4002 (EL 4002)

Codice produttore
Articolo n°:
Morsetto EtherCAT Beckhoff a 2 canali con uscita analogica da 0-10 V a 12 bit EL4002 (EL 4002)-0
Morsetto EtherCAT Beckhoff a 2 canali con uscita analogica da 0-10 V a 12 bit EL4002 (EL 4002)-0
Morsetto EtherCAT Beckhoff a 2 canali con uscita analogica da 0-10 V a 12 bit EL4002 (EL 4002)-1
Morsetto EtherCAT Beckhoff a 2 canali con uscita analogica da 0-10 V a 12 bit EL4002 (EL 4002)-2
1/3
Beckhoff
Consegna entro Gio 15 Ott

10 Pezzo(i)
Vendita e spedizione:
Duenne Sourcing Termini e condizioni

Numero
Totale
135,00 €
Consegna intracomunitaria (esente da IVA) IVA incl. IVA incl. IVA escl. IVA escl. Inkl. 0% MwSt. gem §12 Abs. 3 UStG. 
+ 20,08 € 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Supplemento per merci ingombranti senza costi di spedizione aggiuntivi 
incl. % di sconto per i clienti 
...
Solo 10 Pezzo(i) disponibili
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
Morsetto PLC

Tipo

EL4002

Codice articolo produttore

EL4002

Ingressi max.

2

Uscite analogiche max.

2

Configurazione (Registrazione dati ICs)

Reostato

Tipo di imballaggio

Singolo

Temperatura di esercizio (max.)

85 °C

UKCA

Sì

Descrizione

EL4002 | EtherCAT Terminal, 2-channel analog output, voltage, 0…10 V, 12 bit
The EL4002 analog output terminal generates signals in the range between 0 and 10 V. The voltage is supplied to the process level with a resolution of 12 bits and is electrically isolated. The output channels of the EtherCAT Terminal have a common ground potential. The EL4002 combines two channels in one housing. The output stages are powered by the 24 V supply. The signal state of the EtherCAT Terminal is indicated by light emitting diodes.
Connection technology 2-wire, single-ended
Number of outputs 2
Power supply 24 V DC via power contacts
Signal voltage 0…10 V
Distributed clocks yes
Distributed clock precision << 1 µs
Load > 5 kΩ (short-circuit proof)
Output error < 0.1 % (relative to end value)
Resolution 12 bit
Electrical isolation 500 V (E-bus/signal voltage)
Conversion time ~ 150 µs
Current consumption power contacts typ. 25 mA
Current consumption E-bus typ. 140 mA
Bit width in the process image 2 x 16 bit AO output
Special features Optional watchdog: user-specific output value with ramp; user synchronization can be activated.
Weight approx. 60 g
Operating/storage temperature -25…+60 °C/-40…+85 °C
EMC immunity/emission conforms to EN 61000-6-2/EN 61000-6-4
Relative humidity 95 %, no condensation
Vibration/shock resistance conforms to EN 60068-2-6/EN 60068-2-27
Protect. rating/installation pos. IP20/variable
Pluggable wiring for all ESxxxx terminals
Approvals/markings CE, UL, ATEX
Ex marking Design form compact terminal housing with signal LEDs
Material polycarbonate
Dimensions (W x H x D) 12 mm x 100 mm x 68 mm
Installation on 35 mm DIN rail, conforming to EN 60715 with lock
Side by side mounting by means of double slot and key connection
Marking labeling of the BZxxx series
Wiring solid conductor (e), flexible conductor (f) and ferrule (a): spring actuation by screwdriver
Connection cross-section s*: 0.08…2.5 mm²,
st*: 0.08…2.5 mm²,
f*: 0.14…1.5 mm² s*: 0.08…1.5 mm²,
st*: 0.08…1.5 mm²,
f*: 0.14…1.5 mm²
Stripping length 8…9 mm
Current load power contacts Imax: 10 A II 3 G Ex nA IIC T4 Gc

Note

Descrizione

EL4002 | EtherCAT Terminal, 2-channel analog output, voltage, 0…10 V, 12 bit
The EL4002 analog output terminal generates signals in the range between 0 and 10 V. The voltage is supplied to the process level with a resolution of 12 bits and is electrically isolated. The output channels of the EtherCAT Terminal have a common ground potential. The EL4002 combines two channels in one housing. The output stages are powered by the 24 V supply. The signal state of the EtherCAT Terminal is indicated by light emitting diodes.
Connection technology 2-wire, single-ended
Number of outputs 2
Power supply 24 V DC via power contacts
Signal voltage 0…10 V
Distributed clocks yes
Distributed clock precision << 1 µs
Load > 5 kΩ (short-circuit proof)
Output error < 0.1 % (relative to end value)
Resolution 12 bit
Electrical isolation 500 V (E-bus/signal voltage)
Conversion time ~ 150 µs
Current consumption power contacts typ. 25 mA
Current consumption E-bus typ. 140 mA
Bit width in the process image 2 x 16 bit AO output
Special features Optional watchdog: user-specific output value with ramp; user synchronization can be activated.
Weight approx. 60 g
Operating/storage temperature -25…+60 °C/-40…+85 °C
EMC immunity/emission conforms to EN 61000-6-2/EN 61000-6-4
Relative humidity 95 %, no condensation
Vibration/shock resistance conforms to EN 60068-2-6/EN 60068-2-27
Protect. rating/installation pos. IP20/variable
Pluggable wiring for all ESxxxx terminals
Approvals/markings CE, UL, ATEX
Ex marking Design form compact terminal housing with signal LEDs
Material polycarbonate
Dimensions (W x H x D) 12 mm x 100 mm x 68 mm
Installation on 35 mm DIN rail, conforming to EN 60715 with lock
Side by side mounting by means of double slot and key connection
Marking labeling of the BZxxx series
Wiring solid conductor (e), flexible conductor (f) and ferrule (a): spring actuation by screwdriver
Connection cross-section s*: 0.08…2.5 mm²,
st*: 0.08…2.5 mm²,
f*: 0.14…1.5 mm² s*: 0.08…1.5 mm²,
st*: 0.08…1.5 mm²,
f*: 0.14…1.5 mm²
Stripping length 8…9 mm
Current load power contacts Imax: 10 A II 3 G Ex nA IIC T4 Gc

Note