EL1819 | EtherCAT Terminal, 16-channel digital input, 24 V DC, 10 µs The EL1819 digital input terminal acquires the binary 24 V control signals from the process level and transmits them, in an electrically isolated form, to the higher-level automation unit. The EtherCAT Terminal has 16 channels, whose signal states are indicated by LEDs. The power contacts are connected through. With the EL1819, the reference ground for all inputs is the 0 V power contact. Special features: input specification type 1/3 low delay due to fast 10 µs input filter usable, for example, for inductive or capacitive sensors tool-free connection by direct plug-in technique for solid wire conductors space-saving use in the control cabinet direct connection of multi-channel sensors in 1-wire connection technology in the smallest space increased packing density with 16 connection points in the housing of a 12 mm terminal block Technical data EL1819 Connection technology 1-wire Specification EN 61131-2, type 1/3 Number of inputs 16 Nominal voltage 24 V DC (-15 %/+20 %) “0” signal voltage -3…+5 V (EN 61131-2, type 1/3) “1” signal voltage 11…30 V (EN 61131-2, type 3) Input current typ. 3 mA (EN 61131-2, type 3) Input filter typ. 10 µs Distributed clocks – Current consumption power contacts typ. 4 mA + load Current consumption E-bus typ. 100 mA Electrical isolation 500 V (E-bus/field potential) Configuration no address or configuration setting Special features standard terminal with high number of channels for fast 24 V DC edges, direct plug-in technique Weight approx. 65 g Operating/storage temperature -25…+60 °C/-40…+85 °C Relative humidity 95 %, no condensation Vibration/shock resistance conforms to EN 60068-2-6/EN 60068-2-27 EMC immunity/emission conforms to EN 61000-6-2/EN 61000-6-4 Protect. rating/installation pos. IP20/variable (see documentation) Approvals/markings CE, UL, ATEX Ex marking II 3 G Ex nA IIC T4 Gc Technical data Housing data EL-12-16pin Design form HD (High Density) housing with signal LEDs Material polycarbonate Dimensions (W x H x D) 12 mm x 100 mm x 68 mm Installation on 35 mm DIN rail, conforming to EN 60715 with lock Side by side mounting by means of double slot and key connection Marking labeling of the BZxxx series Wiring solid conductors (e): direct plug-in technique; fine-stranded conductors (f) and ferrule (a): spring actuation by screwdriver Connection cross-section s*: 0.08…1.5 mm², st*: 0.25…1.5 mm², f*: 0.14…0.75 mm² Connection cross-section AWG s*: AWG 28…16, st*: AWG 22…16, f*: AWG 26…19 Stripping length 8…9 mm Current load power contacts Imax: 10 A *s: solid wire; st: stranded wire; f: with ferrule
Descrizione
EL1819 | EtherCAT Terminal, 16-channel digital input, 24 V DC, 10 µs The EL1819 digital input terminal acquires the binary 24 V control signals from the process level and transmits them, in an electrically isolated form, to the higher-level automation unit. The EtherCAT Terminal has 16 channels, whose signal states are indicated by LEDs. The power contacts are connected through. With the EL1819, the reference ground for all inputs is the 0 V power contact. Special features: input specification type 1/3 low delay due to fast 10 µs input filter usable, for example, for inductive or capacitive sensors tool-free connection by direct plug-in technique for solid wire conductors space-saving use in the control cabinet direct connection of multi-channel sensors in 1-wire connection technology in the smallest space increased packing density with 16 connection points in the housing of a 12 mm terminal block Technical data EL1819 Connection technology 1-wire Specification EN 61131-2, type 1/3 Number of inputs 16 Nominal voltage 24 V DC (-15 %/+20 %) “0” signal voltage -3…+5 V (EN 61131-2, type 1/3) “1” signal voltage 11…30 V (EN 61131-2, type 3) Input current typ. 3 mA (EN 61131-2, type 3) Input filter typ. 10 µs Distributed clocks – Current consumption power contacts typ. 4 mA + load Current consumption E-bus typ. 100 mA Electrical isolation 500 V (E-bus/field potential) Configuration no address or configuration setting Special features standard terminal with high number of channels for fast 24 V DC edges, direct plug-in technique Weight approx. 65 g Operating/storage temperature -25…+60 °C/-40…+85 °C Relative humidity 95 %, no condensation Vibration/shock resistance conforms to EN 60068-2-6/EN 60068-2-27 EMC immunity/emission conforms to EN 61000-6-2/EN 61000-6-4 Protect. rating/installation pos. IP20/variable (see documentation) Approvals/markings CE, UL, ATEX Ex marking II 3 G Ex nA IIC T4 Gc Technical data Housing data EL-12-16pin Design form HD (High Density) housing with signal LEDs Material polycarbonate Dimensions (W x H x D) 12 mm x 100 mm x 68 mm Installation on 35 mm DIN rail, conforming to EN 60715 with lock Side by side mounting by means of double slot and key connection Marking labeling of the BZxxx series Wiring solid conductors (e): direct plug-in technique; fine-stranded conductors (f) and ferrule (a): spring actuation by screwdriver Connection cross-section s*: 0.08…1.5 mm², st*: 0.25…1.5 mm², f*: 0.14…0.75 mm² Connection cross-section AWG s*: AWG 28…16, st*: AWG 22…16, f*: AWG 26…19 Stripping length 8…9 mm Current load power contacts Imax: 10 A *s: solid wire; st: stranded wire; f: with ferrule