Automazione e PneumaticaAutomazionePLCPannelli operatore touch HMI

PLC OMRON NB10W-TW01B

Codice produttore
Articolo n°:
PLC OMRON NB10W-TW01B-0
PLC OMRON NB10W-TW01B-0
Aratas
Consegna entro Ven 16 Ott

16 Pezzo(i)
Vendita e spedizione:
cetra IT - Italien Termini e condizioni

Numero
Totale
644,29 €
Consegna intracomunitaria (esente da IVA) IVA incl. IVA incl. IVA escl. IVA escl. Inkl. 0% MwSt. gem §12 Abs. 3 UStG. 
+ 17,00 € 
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
Touch panel PLC

Tipo

NB10W-TW01B

Codice articolo produttore

NB10W-TW01B

Contenuto

1 pz.

Display

Sì

Descrizione

NB10W-TW01B
OMRON
10.1" TFT, 65.536 Colori, 800 × 480, USB Host, Ethernet
Specifications
Screen diagonal 10.1inch
Number of pixels, horizontal 800
Number of pixels, vertical 480
Type of display TFT
Frame colour Black
Number of Ethernet ports 1
Number of RS-232 ports 2
Number of RS-422 ports 1
Number of RS-485 ports 1
Number of USB ports 2
Number of colors of the display 65536
Number of grey-scales/blue-scales of display 64
Degree of protection (IP), front side IP65
Width of the front 268.8mm
Height of the front 210.8mm
Width of panel cutout 258mm
Height of panel cutout 200mm
Built-in depth 54mm
Weight 1950 g

Note

Descrizione

NB10W-TW01B
OMRON
10.1" TFT, 65.536 Colori, 800 × 480, USB Host, Ethernet
Specifications
Screen diagonal 10.1inch
Number of pixels, horizontal 800
Number of pixels, vertical 480
Type of display TFT
Frame colour Black
Number of Ethernet ports 1
Number of RS-232 ports 2
Number of RS-422 ports 1
Number of RS-485 ports 1
Number of USB ports 2
Number of colors of the display 65536
Number of grey-scales/blue-scales of display 64
Degree of protection (IP), front side IP65
Width of the front 268.8mm
Height of the front 210.8mm
Width of panel cutout 258mm
Height of panel cutout 200mm
Built-in depth 54mm
Weight 1950 g

Note