Scheda tecnica 801333058 Wiha Zangen Set Professional electric Kombi-, Flachrundzange,
Descrizione
all pliers made of high quality tool steel, hardened, polished and chrome-plated multi-component handles with slip guard for safe and comfortable operation individually tested for electrical safety in accordance with IEC 60900:2004 all tools suitable for use with or near live components up to 1000 V AC for all work on or around electrical components up to 1000 Vac valuable chrome plating for long-lasting corrosion protection hard, comfortable elastomeric zones ensure low friction in the movement range of the fingers the stops on the ends of the arms prevent the hand from slipping the robust, ergonomic handle is carefully fixed to the pliers harmonious design of the front part of the handle for an optimum finger hold when applying force extra broad arms made of soft, non-slip elastomer are gentle on the parts of the hand that are sensitive to pressure IEC 60900:2004
Puoi trovare articoli corrispondenti a questo articolo qui
all pliers made of high quality tool steel, hardened, polished and chrome-plated multi-component handles with slip guard for safe and comfortable operation individually tested for electrical safety in accordance with IEC 60900:2004 all tools suitable for use with or near live components up to 1000 V AC for all work on or around electrical components up to 1000 Vac valuable chrome plating for long-lasting corrosion protection hard, comfortable elastomeric zones ensure low friction in the movement range of the fingers the stops on the ends of the arms prevent the hand from slipping the robust, ergonomic handle is carefully fixed to the pliers harmonious design of the front part of the handle for an optimum finger hold when applying force extra broad arms made of soft, non-slip elastomer are gentle on the parts of the hand that are sensitive to pressure IEC 60900:2004